2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analogue Panel Meters
                      Udskriv side

                      E243-01V-G-NP-NP

                      Analogue Panel Meter, Shock Resistant, Calibrated at 23°C, DC Voltage, 0V DC to 40V DC, 68 mm

                      CROMPTON - TE CONNECTIVITY E243-01V-G-NP-NP
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentCROMPTON - TE CONNECTIVITY
                      Producentens varenummerE243-01V-G-NP-NP
                      Varenummer1227842
                      ProduktsortimentE243 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      10 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 701,830
                      5+kr 686,690
                      10+kr 671,550
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 701,83 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentCROMPTON - TE CONNECTIVITY
                      Producentens varenummerE243-01V-G-NP-NP
                      Varenummer1227842
                      ProduktsortimentE243 Series
                      Teknisk datablad

                      Data Sheet

                      Meter FunctionDC Voltage
                      Meter Range0V DC to 40V DC
                      Panel Cutout Height68mm
                      Panel Cutout Width68mm
                      Product RangeE243 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      The E243 series AC-to-DC Ammeter-Voltmeter and Frequency Meter suitable for all AC-to-DC systems. This high quality analogue instrument is designed to measure an extensive range of electrical and electronic parameters. This comprehensive range offers DIN instruments, ANSI switchboard meters, panel indicators, sealed and ruggedized instruments and complementary selector switches for line-to-line and line-to-neutral readings. Instruments are precision engineered and robust in design, ensuring accurate measurement and display in the most demanding of environments. All instruments are available in a range of styles, sizes and specifications to meet the exacting needs of your industry. The high quality silicon bridge rectifier gives a linear scale down to near zero, where some compression occurs. Ammeters can be supplied for use with -/1/5A current transformers, whilst voltmeters can be scaled for use with voltage transformers. Meters can be used to measure DC at reduced accuracy.

                      • Local indication
                      • Ease of installation
                      • Low maintenance
                      • Vibration-proof Hi-Q damping
                      • Terminal covers supplied as standard
                      • Integral selector switch
                      • Slide-in dials
                      • Shock resistant sprung pivot and jewel movement
                      • Local indication
                      • Space and time saving

                      Applikationer

                      Industrial, Test & Measurement, Power Management, Metering

                      Tekniske specifikationer

                      Meter Function

                      DC Voltage

                      Panel Cutout Height

                      68mm

                      Product Range

                      E243 Series

                      Meter Range

                      0V DC to 40V DC

                      Panel Cutout Width

                      68mm
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
                      India
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90303370
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ikke relevant
                      Kompatible med RoHS-phthalater:Ikke relevant
                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.19