| Antal | |
|---|---|
| 1+ | kr 903,660 | 
Produktoplysninger
Produktoversigt
The BACC45FS22-55P6 from Cinch is BACC45 series, MIL-DTL-26500 series equivalent straight plug with 55 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High reliability connectors
 - Operating temperature range from -55°C to +200°C
 - Glass filled epoxy insulator, silicone based elastomer grommet & seals
 - Insulation resistance is 5000Mohm
 - Salt spray exposure of 96hour
 - Threaded coupling with 200 mating cycles
 - Aluminium alloy body material with non-conductive black anodized finish
 - Copper alloy crimp pin contacts with gold plating
 
Applikationer
Industrial, Commercial
Tekniske specifikationer
BACC Series
Straight Plug
Crimp Pin
22-55
Non-conductive Black Anodise
Gold
Environmentally Sealed
MIL-DTL-26500 Series
55Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
6
Lead (10-Jun-2022)
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Mexico
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Certifikater om produktoverholdelse