Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentCELDUC
Producentens varenummerSOR967440
Varenummer4341837
Produktsortimentokpac SOR9 Series
Teknisk datablad
Kan bestilles
Producentens standard leveringstid: 17 uge(r)
Kontakt mig, når varen er på lager
Antal | |
---|---|
1+ | kr 467,410 |
Pris for:Each
Minimum: 1
Flere: 1
kr 467,41 (ekskl. Moms)
Tilføj varenr. / Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.
Produktoplysninger
ProducentCELDUC
Producentens varenummerSOR967440
Varenummer4341837
Produktsortimentokpac SOR9 Series
Teknisk datablad
Contact Configuration-
Load Current41A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Rangeokpac SOR9 Series
SVHCNo SVHC (27-Jun-2024)
Produktoversigt
SOR967440 is a SOR9 series single phase power solid state relay with "push-in" terminals. It is designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1; IEC 62314. Application includes (AC-1 / LC A) heating elements.
- Zero cross solid state relay especially designed for resistive loads (AC-51)
- Overvoltage protection at the output by self turn ON of the thyristors
- Large control range from 3.5 to 32VDC with input current limiter
- Green LED visualization on input, input overvoltage protection, hockey puck standard housing type
- Double pushing spring power terminals (max. 6mm²), 1000Mohm typ insulation resistance (25°C, 500VDC)
- Double pushing pluggable spring control terminals (max. 2.5mm²), PA 6 UL94VO housing material
- 90A thyristor rating, 41A AC-1 at 40°C max switching current, to screw type of mounting
- AC on/off zero-cross function, PA 6 UL94VO housing material
- Switching voltage rate range from 24 to 600VAC, AC type of relay, TVS output protection type
- Ambient temperature range from -40 to 100°C
Tekniske specifikationer
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
41A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
okpac SOR9 Series
Tekniske dokumenter (1)
Lovgivning og miljø
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Mere information følger
Kompatible med RoHS-phthalater:Mere information følger
SVHC:No SVHC (27-Jun-2024)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse