Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentCELDUC
Producentens varenummerSOBR965640-HE
Varenummer4341827
Produktsortimentokpac SOBR9 Series
Teknisk datablad
Kan bestilles
Producentens standard leveringstid: 17 uge(r)
Antal | |
---|---|
1+ | kr 974,760 |
Pris for:Each
Minimum: 1
Flere: 1
kr 974,76 (ekskl. Moms)
Tilføj varenr. / Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.
Produktoplysninger
ProducentCELDUC
Producentens varenummerSOBR965640-HE
Varenummer4341827
Produktsortimentokpac SOBR9 Series
Teknisk datablad
Contact Configuration-
Load Current41A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min10VDC
Control Voltage Max30VDC
Product Rangeokpac SOBR9 Series
SVHCNo SVHC (27-Jun-2024)
Produktoversigt
SOBR965640-HE is a SOBR9 series two-phase power solid state relay with "push-in" terminals. It is designed in conformity with IEC/ EN60947-4-3 ; IEC 60335-1/ VDE0700-1 ; IEC 62314. Application includes (AC-1 / LC A) heating elements.
- Two-phase zero cross solid state relay especially designed for AC-1 resistive loads
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- 2 i/o with green LED visualization for each input, 1000Mohm typ insulation resistance (500VDC, 25°C)
- Double "push-in" spring power terminals (max. 6mm²)
- 4 poles "push-in" pluggable spring control terminal (max. 2.5mm²)
- 2X50A thyristor rating, 2x41A AC-1 at 40°C max switching current
- To screw type of mounting, hockey puck standard housing type
- AC on/off zero-cross function, 24 to 600VAC switching voltage rate range
- Control voltage rate range from 10 to 30VDC, AC type of relay, TVS output protection type
- Ambient temperature range from -40 to 100°C
Tekniske specifikationer
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
41A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
10VDC
Product Range
okpac SOBR9 Series
Tekniske dokumenter (1)
Lovgivning og miljø
Tarifnr.:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Mere information følger
Kompatible med RoHS-phthalater:Mere information følger
SVHC:No SVHC (27-Jun-2024)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse