2. Connectors
                                                                                                3. Terminal Blocks & Accessories
                                                                                                4. Standard Terminal Blocks
                                                                                                Udskriv side

                                                                                                CTB0508/4

                                                                                                Standard Terminal Block, Wire to Board, CTB0508, 4 Contacts, 5.08 mm, Terminal Block, PCB

                                                                                                CAMDENBOSS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                CAMDENBOSS CTB0508/4
                                                                                                ProducentCAMDENBOSS
                                                                                                Producentens varenummerCTB0508/4
                                                                                                Varenummer2315264
                                                                                                ProduktsortimentCTB0508
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                CAMDENBOSS
                                                                                                ProducentCAMDENBOSS
                                                                                                Producentens varenummerCTB0508/4
                                                                                                Varenummer2315264
                                                                                                ProduktsortimentCTB0508
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangeCTB0508
                                                                                                No. of Contacts4Contacts
                                                                                                Pitch Spacing5.08mm
                                                                                                Connector TypeTerminal Block, PCB
                                                                                                Connector MountingPCB Mount
                                                                                                Wire Size AWG Max14AWG
                                                                                                Wire Size AWG Min30AWG
                                                                                                Contact PlatingNickel Plated Contacts
                                                                                                Contact MaterialBrass

                                                                                                Alternativer til CTB0508/4

                                                                                                1 produkt fundet

                                                                                                Produktoversigt

                                                                                                The CTB0508 series PCB Terminal Block with 5.08mm pitch and low-profile rising clamp. It has 2 and 3-pole double interlocking mechanism for increased strength and moulded in green flame retardant PA. It is a professional rising clamp terminal with 0.2 to 2.5mm² (30 to 14AWG) solid cable and 0.2 to 1.5mm² (30 to 14AWG) stranded cable.

                                                                                                • UL94V-0 Flammability
                                                                                                • 4 to 12 Solid block end stackable
                                                                                                • Guided pin alignment
                                                                                                • Captive screws

                                                                                                Applikationer

                                                                                                Industrial

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                CTB0508

                                                                                                Pitch Spacing

                                                                                                5.08mm

                                                                                                Connector Mounting

                                                                                                PCB Mount

                                                                                                Wire Size AWG Min

                                                                                                30AWG

                                                                                                Contact Material

                                                                                                Brass

                                                                                                No. of Contacts

                                                                                                4Contacts

                                                                                                Connector Type

                                                                                                Terminal Block, PCB

                                                                                                Wire Size AWG Max

                                                                                                14AWG

                                                                                                Contact Plating

                                                                                                Nickel Plated Contacts

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                3 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Italy
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85369010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.01