2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transmitters - Sub 2.4GHz ISM Band
                                                                                                Udskriv side

                                                                                                RFM68W-868S2

                                                                                                RF Transmitter Module, FSK, OOK, 100 Kbps Data Rate, 868MHz, 10 dBm Sensitivity, 1.8V to 3.7V Supply

                                                                                                HOPERF
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                HOPERF RFM68W-868S2
                                                                                                ProducentHOPERF
                                                                                                Producentens varenummerRFM68W-868S2
                                                                                                Varenummer2759291
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 14 uge(r)
                                                                                                Antal
                                                                                                10+kr 24,700
                                                                                                Pris for:Each
                                                                                                Minimum: 10
                                                                                                Flere: 10
                                                                                                kr 247,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                HOPERF
                                                                                                ProducentHOPERF
                                                                                                Producentens varenummerRFM68W-868S2
                                                                                                Varenummer2759291
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                RF ModulationFSK, OOK
                                                                                                Data Rate Max100Kbps
                                                                                                Frequency868MHz
                                                                                                Sensitivity dBm10dBm
                                                                                                Supply Voltage Min1.8V
                                                                                                Supply Voltage Max3.7V
                                                                                                Supply Current17.5mA
                                                                                                RF Transmitter ApplicationsGarage Door Opener, Consumer Electronics, Remote Ctrl/Security Systems, Remote Keyless Entry Systems
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Produktoversigt

                                                                                                +10dBm Transmitter module which is capable of operating in the 868MHz licence free ISM band

                                                                                                • FSK, GFSK, MSK, GMSK & OOK modulation
                                                                                                • Fully integrated synthesizer with a resolution of 61 Hz
                                                                                                • - 40 to +85°C temperature range
                                                                                                • Power Supply - 1.8 to 3.7 V
                                                                                                • Applications:
                                                                                                • Remote Keyless Entry (RKE)
                                                                                                • Remote Control / Security Systems
                                                                                                • Voice and Data RF
                                                                                                • Communication Links
                                                                                                • Process and building / home control

                                                                                                Tekniske specifikationer

                                                                                                RF Modulation

                                                                                                FSK, OOK

                                                                                                Frequency

                                                                                                868MHz

                                                                                                Supply Voltage Min

                                                                                                1.8V

                                                                                                Supply Current

                                                                                                17.5mA

                                                                                                Product Range

                                                                                                -

                                                                                                Data Rate Max

                                                                                                100Kbps

                                                                                                Sensitivity dBm

                                                                                                10dBm

                                                                                                Supply Voltage Max

                                                                                                3.7V

                                                                                                RF Transmitter Applications

                                                                                                Garage Door Opener, Consumer Electronics, Remote Ctrl/Security Systems, Remote Keyless Entry Systems

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Switzerland
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85176200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (16-Jul-2019)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.005
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark