2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                Udskriv side

                                                                                                PTM 215B

                                                                                                RF Transmitter, Push Button, GFSK Modulation, 2.4GHz, 0.4dBm Sensitivity, Serial Interface

                                                                                                ENOCEAN
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ENOCEAN PTM 215B
                                                                                                ProducentENOCEAN
                                                                                                Producentens varenummerPTM 215B
                                                                                                Varenummer2760209
                                                                                                ProduktsortimentPTM 21x form factor
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                ENOCEAN
                                                                                                ProducentENOCEAN
                                                                                                Producentens varenummerPTM 215B
                                                                                                Varenummer2760209
                                                                                                ProduktsortimentPTM 21x form factor
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                RF ModulationGFSK
                                                                                                Frequency2.4GHz
                                                                                                Sensitivity dBm0.4dBm
                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max-
                                                                                                Module InterfaceSerial
                                                                                                Supply Current-
                                                                                                Product RangePTM 21x form factor
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktoversigt

                                                                                                The PTM 215B from Enocean is a BLE pushbutton transmitter module with NFC interface. PTM 215B enables the realization of energy harvesting wireless switches for building or industrial automation systems communicating based on the 2.4GHz BLE radio standard. PTM 215B is mechanically compatible with the established PTM 21x form factor enabling quick integration into a wide range of designs. Key applications are wall-mounted or portable switches either with up to two rockers or up to four push buttons. PTM 215B pushbutton transmitters are self-powered (no batteries) and fully maintenance free. It can therefore be used in all environments including locations that are difficult to reach or within hermetically sealed housings. The required energy is generated by an electro-dynamic energy transducer actuated by an energy bow located on the left and right of the module.

                                                                                                • PTM 215B provides an NFC interface according to ISO 14443 for configuration
                                                                                                • Integrated PCB antenna
                                                                                                • 75m ideal line of sight / 10m indoor environment communication range (guidance only)
                                                                                                • 1Mbit/s GFSK data rate and modulation
                                                                                                • NFC Forum Type 2 Tag (ISO/IEC 14443 Part 2 and 3)
                                                                                                • Integrated kinetic energy harvester power supply
                                                                                                • Module dimensions of 40mm x 40mm x 11.2mm
                                                                                                • Module weight of 20g (±1g)
                                                                                                • Operating temperature range from -25°C to 65°C
                                                                                                • Humidity of 0% to 95% r.h. (non-condensing)

                                                                                                Applikationer

                                                                                                RF Communications

                                                                                                Tekniske specifikationer

                                                                                                RF Modulation

                                                                                                GFSK

                                                                                                Sensitivity dBm

                                                                                                0.4dBm

                                                                                                Supply Voltage Max

                                                                                                -

                                                                                                Supply Current

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Frequency

                                                                                                2.4GHz

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                Module Interface

                                                                                                Serial

                                                                                                Product Range

                                                                                                PTM 21x form factor

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Germany
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85269200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.020684
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark