2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                Udskriv side

                                                                                                MRF24WG0MB-I/RM

                                                                                                Module, Wi-Fi Transmitter, U.Fl External Antenna Connector, 2.483 GHz

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MICROCHIP MRF24WG0MB-I/RM
                                                                                                MICROCHIP MRF24WG0MB-I/RM
                                                                                                MICROCHIP MRF24WG0MB-I/RM
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerMRF24WG0MB-I/RM
                                                                                                Varenummer2253760
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 16 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 196,700
                                                                                                25+kr 191,570
                                                                                                100+kr 186,360
                                                                                                250+kr 181,230
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 196,70 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                MICROCHIP
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerMRF24WG0MB-I/RM
                                                                                                Varenummer2253760
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                RF ModulationPSK
                                                                                                Data Rate Max11Mbps
                                                                                                Frequency Max2.483GHz
                                                                                                Sensitivity dBm-95dBm
                                                                                                Supply Voltage Min2.8V
                                                                                                Supply Voltage Max3.6V
                                                                                                Module InterfaceSPI
                                                                                                Supply Current-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                MRF24WG0MB-I/RM is an agency certified IEEE 802.11 WiFi radio transceiver module. The MRF24WG0MB has a U.FL connector for an external antenna, matching circuitry, and supports WiFi with the free TCP/IP protocol stack. The MRF24WG0MB module connects to hundreds of PIC microcontrollers via a 4 wire SPI interface. The MRF24WG0MB is a low power, 2.4GHz, IEEE 802.11-compliant, surface mount modules with all associated RF components like crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier, and built in hardware support for AES, and TKIP (WEP, WPA, WPA2 security). The modules also provide acceleration for hosts running WPA-EAP application security. The integrated module design frees the designer from RF and antenna design tasks and regulatory compliance testing, ultimately providing quicker time to market. The MRF24WG0MB module comes with an ultra miniature coaxial connector (U.FL).

                                                                                                • IEEE 802.11 b/g WiFi transceiver module
                                                                                                • WiFi direct, SoftAP
                                                                                                • Compatible with IEEE 802.11b/g/n networks
                                                                                                • Supports low power, low data rate WiFi
                                                                                                • FCC (USA), IC (Canada), ETSI (Europe) certified
                                                                                                • U. FL external antenna connector
                                                                                                • Simple four wire SPI interface to PIC microcontroller
                                                                                                • WEP, WPA-PSK, WPA2-PSK security
                                                                                                • 36 pin surface mountable module

                                                                                                Applikationer

                                                                                                Wireless, Consumer Electronics, Security, Industrial, Automotive, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation, Automation & Process Control

                                                                                                Tekniske specifikationer

                                                                                                RF Modulation

                                                                                                PSK

                                                                                                Frequency Max

                                                                                                2.483GHz

                                                                                                Supply Voltage Min

                                                                                                2.8V

                                                                                                Module Interface

                                                                                                SPI

                                                                                                Product Range

                                                                                                -

                                                                                                Data Rate Max

                                                                                                11Mbps

                                                                                                Sensitivity dBm

                                                                                                -95dBm

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Supply Current

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Tekniske dokumenter (3)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.008447
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code

                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark