2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                Udskriv side

                                                                                                RCR-433-MPR

                                                                                                RF MOD, RX, ASK / OOK, SUPER-REGEN

                                                                                                RADIOTRONIX
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                RADIOTRONIX RCR-433-MPR
                                                                                                ProducentRADIOTRONIX
                                                                                                Producentens varenummerRCR-433-MPR
                                                                                                Varenummer1565152
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                RADIOTRONIX
                                                                                                ProducentRADIOTRONIX
                                                                                                Producentens varenummerRCR-433-MPR
                                                                                                Varenummer1565152
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                RF ModulationASK, OOK
                                                                                                Data Rate Max4.8Kbps
                                                                                                Frequency433.92MHz
                                                                                                Sensitivity dBm-105dBm
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                Supply Current4mA
                                                                                                Supported Devices - RF Receivers-
                                                                                                RF Receiver Applications-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The RCR-433 MPR is a miniature receiver module that receives On-off keyed (OOK) modulation signal and demodulated to digital signal for the next decoder stage. Local Oscillator is made of L/C structure. RCR-433-MPR has excellent performance and simple to use. RCR-433-MPR is designed specifically for unlicensed remote control and wireless security receiver operating at 433MHz in USA under FCC Part 15 regulation.

                                                                                                • The module's frequency is from UHF (ASK) 280~433.92 MHz
                                                                                                • High sensitivity passive design
                                                                                                • 4800 B/S baseboard data rate
                                                                                                • simple to apply with low external parts count
                                                                                                • Low supply voltage
                                                                                                • ASK data shaping comparator Included

                                                                                                Applikationer

                                                                                                Building Automation, Sensing & Instrumentation, Lighting, Security, Medical, Industrial, Wireless

                                                                                                Tekniske specifikationer

                                                                                                RF Modulation

                                                                                                ASK, OOK

                                                                                                Frequency

                                                                                                433.92MHz

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Supply Current

                                                                                                4mA

                                                                                                RF Receiver Applications

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Data Rate Max

                                                                                                4.8Kbps

                                                                                                Sensitivity dBm

                                                                                                -105dBm

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Supported Devices - RF Receivers

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85235290
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.0024
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark