2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                Udskriv side

                                                                                                FM-RX1-433A

                                                                                                RF MODULE, RECEIVER, FM, 433MHZ

                                                                                                RF SOLUTIONS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                RF SOLUTIONS FM-RX1-433A
                                                                                                ProducentRF SOLUTIONS
                                                                                                Producentens varenummerFM-RX1-433A
                                                                                                Varenummer1201010
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                RF SOLUTIONS
                                                                                                ProducentRF SOLUTIONS
                                                                                                Producentens varenummerFM-RX1-433A
                                                                                                Varenummer1201010
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                RF Modulation-
                                                                                                Data Rate Max10000bps
                                                                                                Frequency433MHz
                                                                                                Sensitivity dBm-
                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max-
                                                                                                Supply Current-
                                                                                                Supported Devices - RF Receivers-
                                                                                                RF Receiver Applications-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                FM-RX1-433A is a radio receiver module. This receiver module is a double conversion FM superhet with a data slicer driven by the AF output. Additionally, A fast acting carrier detect signal is a available to indicate to external circuits that a signal is present. This signal is extremely useful when implementing duty cycle power save circuits or to indicate to external logic that a signal is being received. It is internally derived from the degree of noise quieting due to the presence of a received carrier. The receiver is designed to work with the matching transmitter (FMTX). With the addition of simple antenna the pair may be used to transfer serial data up to 200meters. The range of the system depends upon several factors, principally the type of antenna employed and the operating environment.

                                                                                                • Selective double conversion superhet
                                                                                                • Low power
                                                                                                • Fast enable time
                                                                                                • wide supply voltage of 4.5 to 9 volts
                                                                                                • analogue & digital output
                                                                                                • High data rates (up to 5Kbps)
                                                                                                • Carrier detect output
                                                                                                • Available as either 418 or 433mhz

                                                                                                Applikationer

                                                                                                Security, Wireless, RF Communications, Industrial

                                                                                                Advarsler

                                                                                                Do not adjust the trimmer. It controls the receive frequency .Set this using RF signal generator.

                                                                                                Tekniske specifikationer

                                                                                                RF Modulation

                                                                                                -

                                                                                                Frequency

                                                                                                433MHz

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                Supply Current

                                                                                                -

                                                                                                RF Receiver Applications

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Data Rate Max

                                                                                                10000bps

                                                                                                Sensitivity dBm

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                -

                                                                                                Supported Devices - RF Receivers

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85176200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):2.5
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark