2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Ethernet Modules & POE
                      Udskriv side

                      XP1001000-05R

                      Embedded Device Server Module, Xport, RJ45, MPU Core, DSTni-EX, 25 MHz

                      LANTRONIX XP1001000-05R
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentLANTRONIX
                      Producentens varenummerXP1001000-05R
                      Varenummer2115259
                      ProduktsortimentXPort embedded
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1.341 På Lager

                      1.000 Du kan reservere fra lager nu

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 671,260
                      5+kr 587,370
                      10+kr 486,680
                      50+kr 436,330
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 671,26 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentLANTRONIX
                      Producentens varenummerXP1001000-05R
                      Varenummer2115259
                      ProduktsortimentXPort embedded
                      Teknisk datablad

                      Data Sheet

                      Module ApplicationsIndustrial, Home Projects
                      Data Rate921.6Kbps
                      Module InterfaceSerial
                      Product RangeXPort embedded
                      SVHCNo SVHC (23-Jan-2024)

                      Produktoversigt

                      XP1001000-05R is a standard Xport Ethernet device server without encryption. The XPort is the most compact, integrated solution available to web enable any device with a serial interface. By simply adding XPort to a product design, device manufacturers cut their design cycle by as much as 80% and are able to offer Ethernet connectivity in record time. The XPort offers the highest level of integration available in a device server. Within a compact RJ45 package is a DSTni-EX 186 controller, memory, 10/100 Ethernet transceiver, high speed serial port, status/diagnostic LEDs, and 3 programmable I/O pins. In the space that is normally consumed by a connector, the XPort provides a complete networking interface. To enable access to a local network or the Internet, the XPort integrates a fully developed TCP/IP network stack and OS. The XPort also includes an embedded web server used to remotely configure, monitor, or troubleshoot the attached device.

                      • Complete, integrated solution in an RJ45 form factor
                      • Embedded web server
                      • 10/100Mbit Ethernet(Auto Sensing)
                      • Stable, field proven TCP/IP protocol suite and web based application framework
                      • Easy configuration through a web interface
                      • Easy customization of HTML web pages and configuration screens
                      • Interactive web pages through the use of Java applets
                      • E-mail
                      • High performance processor
                      • Network overhead handled by XPort

                      Applikationer

                      Communications & Networking, Wireless

                      Tekniske specifikationer

                      Module Applications

                      Industrial, Home Projects

                      Module Interface

                      Serial

                      SVHC

                      No SVHC (23-Jan-2024)

                      Data Rate

                      921.6Kbps

                      Product Range

                      XPort embedded

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      1 produkt fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85176200
                      US ECCN:5A991
                      EU ECCN:NLR
                      RoHS-kompatibel:Y-Ex

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.009979