0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

Encapsulated Variable Transformers :

10 produkter blev fundet
Find et stort udvalg af Encapsulated Variable Transformers hos Farnell Danmark. Vi lagerfører et bredt udvalg af Variable Transformers, såsom Encapsulated, Open Wound & Open Variable Transformers fra verdens førende producenter, herunder: Multicomp Pro.

Alle filtre

(1 Anvendt)

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
Input Voltage
Transformer Type
Construction Type
Output Voltage
No. of Phases
Frequency Range
Input Voltage
Output Current
Output Voltage
Knob Rotation
Product Range
1824807
Each
1+kr 4.268,400
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
20A
276V
CW
MCCMV
1824811
Each
1+kr 919,150
240V
Manually Operated & Motor Driven
Encapsulated
240VAC
Single Phase
50Hz / 60Hz
240V
2A
276V
CW
MCCMV
1824809
Each
1+kr 719,750
240V
Manually Operated & Motor Driven
Encapsulated
240VAC
Single Phase
50Hz / 60Hz
240V
1A
276V
CW
MCCMV
1824812
Each
1+kr 1.452,950
240V
Manually Operated & Motor Driven
Encapsulated
240VAC
Single Phase
50Hz / 60Hz
240V
4A
276V
CW
MCCMV
1824808
Each
1+kr 5.828,500
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
28A
276V
CW
MCCMV
1824819
Each
1+kr 4.770,200
240V
Manually Operated & Motor Driven
Encapsulated
270VAC
Single Phase
50Hz / 60Hz
240V
10A
276V
CW
MCCMSE
1824810
Each
1+kr 700,400
240V
Manually Operated & Motor Driven
Encapsulated
240VAC
Single Phase
50Hz / 60Hz
240V
1.5A
276V
CW
MCCMV
1824805
Each
1+kr 3.386,250
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
15A
276V
CW
MCCMV
1824817
Each
1+kr 3.114,900
240V
Manually Operated & Motor Driven
Encapsulated
270VAC
Single Phase
50Hz / 60Hz
240V
5A
276V
CW
MCCMSE
1824813
Each
1+kr 1.586,700
240V
Manually Operated & Motor Driven
Encapsulated
240VAC
Single Phase
50Hz / 60Hz
240V
6A
276V
CW
MCCMV
1-10 af 10 varer
af 1 side(r)

førende producenter

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS