Produktoplysninger
Produktoversigt
The T140/106/25-3E25 is a Transformer Toroid Core made with material grade of 3E25. It has the best possible shape from the magnetic point of view. The flux path is completely closed so the capabilities of the ferrite are fully exploited. Especially for high permeability ferrites the effect of even a minor air-gap in the magnetic circuit can spoil up to 50% of the effective permeability. A further advantage is the very low leakage field which makes it a suitable shape for power and pulse transformers. Ring core is mainly used for pulse and wide band transformers and interference suppression coils but also in special power supplies.
- Simple economic shape
- Very low stray flux and leakage inductance
- Not easy to wind
- 0.903Σl/A(mm⁻¹) Core factor
Applikationer
Industrial, Power Management
Tekniske specifikationer
Toroid
3E25
382mm
7.7µH
No SVHC (17-Jan-2023)
T140
-
422mm²
-
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Poland
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse