2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Stations
                      Udskriv side

                      ADS200 BUNDLE

                      Soldering Station, 120W, 230VAC, 193 to 454°C, AccuDrive Series

                      PACE ADS200 BUNDLE
                      PACE ADS200 BUNDLE
                      PACE ADS200 BUNDLE
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentPACE
                      Producentens varenummerADS200 BUNDLE
                      Varenummer3786639
                      ProduktsortimentAccuDrive Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      17 På Lager

                      15 Du kan reservere fra lager nu

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 2.559,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 2.559,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentPACE
                      Producentens varenummerADS200 BUNDLE
                      Varenummer3786639
                      ProduktsortimentAccuDrive Series
                      Teknisk datablad

                      Data Sheet

                      Supply Voltage VAC230V
                      Heat Temperature Max454°C
                      Output Power120W
                      Kit ContentsADS200 Soldering Station, TD-200 Soldering Iron, Instant-Setback Cubby & 3 Tips Bundle
                      Product RangeAccuDrive Series
                      Plug Type-
                      SVHCNo SVHC (16-Jan-2020)

                      Produktoversigt

                      ADS200 BUNDLE contains ADS200 AccuDrive Soldering Station with TD-200 & 3 Tip Bundle (120V Only). ADS200 is a high power (up to 120 Watts), yet low-cost professional soldering station for serious cell-phone repairers, electronics techs, engineers, DIYers & production solder techs. It features the ground-breaking TD-200 Tip-Heater Cartridge Soldering Iron, with its sleek and ergonomic aluminium handle designed to stay cool and comfortable during continuous production soldering. Blue Series Tip-Heater Cartridges integrate a high accuracy sensor with a robust heater, delivering up to 120 Watts of pure power. Three of PACE's most popular Tip Heater Cartridges are included. At the heart of the ADS200 lies PACE’s new AccuDrive® temperature control technology, which delivers unsurpassed thermal performance and highly accurate temperatures, without the need to change tip cartridges or calibrate.

                      • ADS200 features a rugged, all-metal design, including housing, soldering iron and tool stand
                      • Temperature Range from 193-454°C (380-850°F)
                      • Uses AccuDrive™ blue series tip-heater cartridges
                      • Tool stand can hold up to 7 tips, comes standard with sponge, stay moist well and brass wool
                      • Dimension is 104mm (4.1") H x 130mm (5.1") W x 152mm (6") D
                      • Meets or exceeds ANSI/ESD S20.20 standards

                      Indhold

                      ADS200 AccuDrive Soldering Station, 6010-0166-P1 TD-200 AccuDrive® Tip-Heater Cartridge Iron (No Tool Stand), 6019-0088-P1 Tip & Tool Stand for TD-200 and TD-100A, 1130-0012-P1 1/32" 30˚ Chisel (0.80mm), 1130-0019-P1 1/16" 30˚ Chisel (1.59mm), 1130-0001-P1 1/32" Conical Sharp Extended (0.80mm).

                      Tekniske specifikationer

                      Supply Voltage VAC

                      230V

                      Output Power

                      120W

                      Product Range

                      AccuDrive Series

                      SVHC

                      No SVHC (16-Jan-2020)

                      Heat Temperature Max

                      454°C

                      Kit Contents

                      ADS200 Soldering Station, TD-200 Soldering Iron, Instant-Setback Cubby & 3 Tips Bundle

                      Plug Type

                      -

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85151990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.907184
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark