• Sikkerhed og overvågning
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Udskriv side

                      HCB 2202

                      Weighing Scale, Precision, 2.2 kg Max Load, 0.01 g Resolution, Highland HCB Series

                      ADAM EQUIPMENT HCB 2202
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentADAM EQUIPMENT
                      Producentens varenummerHCB 2202
                      Varenummer2851427
                      ProduktsortimentHighland HCB
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Leveres så længe lager haves
                      Antal
                      1+kr 3.027,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 3.027,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentADAM EQUIPMENT
                      Producentens varenummerHCB 2202
                      Varenummer2851427
                      ProduktsortimentHighland HCB
                      Teknisk datablad

                      Data Sheet

                      Balance / Scale TypePrecision
                      Load Weight Max2.2kg
                      Resolution (g)0.01g
                      Product RangeHighland HCB
                      SVHCNo SVHC (23-Jan-2024)

                      Produktoversigt

                      HCB 2202 is a Highland® portable precision balance with 2200g capacity for lab work, field use, and various education and industrial applications. It features multiple weighing units, RS-232 and USB interfaces, rechargeable battery and AC operation, capacity tracker, adjustable feet and level, lock down and more. AC adapter included. Density and specific gravity determination are easy with the below balance weighing feature, and the removable draft shield eliminates wind disturbances outdoors or in drafty environments. ShockProtect™ overload protection keeps the performance of the Highland safe and secure, and the HandiCal™ internal calibration weight provides reliable readings time after time. With built in applications for parts counting, percentage weighing and totalisation / accumulation.

                      • Vivid, backlit LCD easily visible in any lighting conditions
                      • Programmable backlight can be set to “always on,” “always off” or “light only when weighing”
                      • Colour-coded keys facilitate quick recognition of the most frequently used buttons
                      • Dual tare keys facilitate operation with either the left or right hand
                      • Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
                      • Three-point ShockProtect® feature helps prevent overload damage to internal components
                      • USB and RS-232 interfaces provide speedy communication with computers and printers
                      • Audible overload alarm warns when capacity has been exceeded
                      • Selectable digital filtering helps minimise effects of vibration and disturbances
                      • Parts counting with preset sample sizes and memory accumulation totals results

                      Tekniske specifikationer

                      Balance / Scale Type

                      Precision

                      Resolution (g)

                      0.01g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      2.2kg

                      Product Range

                      Highland HCB

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Great Britain
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90160010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):2