2. Tools & Production Supplies
                                                                                                3. Measurement & Inspection
                                                                                                4. Dial Indicators
                                                                                                Udskriv side

                                                                                                513-404-10E

                                                                                                Dial Indicator, Analog, Metric, Horizontal, 0.8 mm Max Range, 0.3 N Max Force

                                                                                                MITUTOYO
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MITUTOYO 513-404-10E
                                                                                                MITUTOYO 513-404-10E
                                                                                                MITUTOYO 513-404-10E
                                                                                                MITUTOYO 513-404-10E
                                                                                                ProducentMITUTOYO
                                                                                                Producentens varenummer513-404-10E
                                                                                                Varenummer2831715
                                                                                                Produktsortiment513
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                MITUTOYO
                                                                                                ProducentMITUTOYO
                                                                                                Producentens varenummer513-404-10E
                                                                                                Varenummer2831715
                                                                                                Produktsortiment513
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Measuring Range Max0.8mm
                                                                                                Resolution-
                                                                                                Measuring Force Max0.3N
                                                                                                Product Range513
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                513-404-10E is a 0.01mm, 8mm stem, horizontal type, dial test indicator. A Mitutoyo versatile anti-magnetic type lever indicator (or dial test indicator, DTI) suited to alignment operations on machine tools and similar applications. This indicator automatically adapts to the required measuring direction on contact, and the jewelled movement provides lowest friction and stiction for smooth and precise operation.

                                                                                                • 0.8mm maximum measuring range, 0.3N maximum measuring force
                                                                                                • Basic set function and type

                                                                                                Indhold

                                                                                                Horizontal type dial test indicator, Swivel clamp, Holding bar for swivel clamp.

                                                                                                Tekniske specifikationer

                                                                                                Measuring Range Max

                                                                                                0.8mm

                                                                                                Measuring Force Max

                                                                                                0.3N

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Resolution

                                                                                                -

                                                                                                Product Range

                                                                                                513

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Japan
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90178090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ikke relevant
                                                                                                Kompatible med RoHS-phthalater:Ikke relevant
                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.19
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark