2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Current / Clamp Test Probes
                                                                                                Udskriv side

                                                                                                CT1

                                                                                                Current Probe, SMA Jack, Earth Ground Mounting Stud, 12 A, Tektronix Oscilloscopes

                                                                                                TEKTRONIX
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TEKTRONIX CT1
                                                                                                ProducentTEKTRONIX
                                                                                                Producentens varenummerCT1
                                                                                                Varenummer3908501
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 10.125,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 10.125,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                TEKTRONIX
                                                                                                ProducentTEKTRONIX
                                                                                                Producentens varenummerCT1
                                                                                                Varenummer3908501
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Meter Side ConnectorSMA Jack
                                                                                                Probe Side ConnectorEarth Ground Mounting Stud
                                                                                                Current Range Max12A
                                                                                                Current Range Min-
                                                                                                For Use WithTektronix Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversigt

                                                                                                The CT1 is a Current Probe designed for permanent or semi-permanent in-circuit installation. Each probe consists of a current transformer and an interconnecting cable. The current transformers have a small hole through which a current carrying conductor is passed during circuit assembly. The P6041 Probe Cable provides the connection between the CT1 and CT2 current transformers and a BNC oscilloscope input. A 50Ω termination is required to terminate the cable when connected to a high-impedance (1MΩ) oscilloscope input. One probe cable can be used to monitor several current transformers that have been wired into a circuit.

                                                                                                • High bandwidth
                                                                                                • Ultra-low inductance
                                                                                                • Very small form factor
                                                                                                • Characterize current waveforms up to <lt/> <lt/>200ps rise times
                                                                                                • Very low loading of circuit under test
                                                                                                • Fits into dense, closely-spaced circuit designs

                                                                                                Applikationer

                                                                                                Test & Measurement, Industrial

                                                                                                Tekniske specifikationer

                                                                                                Meter Side Connector

                                                                                                SMA Jack

                                                                                                Current Range Max

                                                                                                12A

                                                                                                For Use With

                                                                                                Tektronix Oscilloscopes

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Probe Side Connector

                                                                                                Earth Ground Mounting Stud

                                                                                                Current Range Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90309000
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.129274
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark