2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. BNC Breakouts
                                                                                                Udskriv side

                                                                                                4777-K-36

                                                                                                Test Lead, Micrograbber, BNC Plug to Hook Clip, Black, 150 Vrms, 914.4 mm

                                                                                                POMONA
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                POMONA 4777-K-36
                                                                                                ProducentPOMONA
                                                                                                Producentens varenummer4777-K-36
                                                                                                Varenummer2406227
                                                                                                Produktsortiment4777 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                POMONA
                                                                                                ProducentPOMONA
                                                                                                Producentens varenummer4777-K-36
                                                                                                Varenummer2406227
                                                                                                Produktsortiment4777 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                BNC Connector TypeBNC Plug
                                                                                                Test Connector Type BHook Clip
                                                                                                Lead Length - Imperial36"
                                                                                                Lead Length - Metric914mm
                                                                                                Insulator ColourBlack
                                                                                                Current Rating-
                                                                                                Voltage Rating150Vrms
                                                                                                Product Range4777 Series
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Produktoversigt

                                                                                                The 4777-K-36 is a strain-relief BNC plug to Micrograbber® test clips connection. The BNC plug has nickel-plated brass body, gold-plated brass centre pin and PTFE dielectric. It accepts 20AWG PVC insulated wire. The Micrograbber® has gold-plated beryllium copper contact, stainless steel spring and UL94V-0 fire-retardant nylon 6 insulation.

                                                                                                • BNC, grabbers and breakout wires are moulded directly to the cable for added pull strength
                                                                                                • Gold-plated beryllium copper Micrograbber® test clip hook for durability and low contact resistance
                                                                                                • BNC connector with PTFE dielectric and gold plated centre contact for optimal electrical performance
                                                                                                • BNC body is tarnish-resistant
                                                                                                • 50°C Maximum operating temperature

                                                                                                Applikationer

                                                                                                Test & Measurement

                                                                                                Tekniske specifikationer

                                                                                                BNC Connector Type

                                                                                                BNC Plug

                                                                                                Lead Length - Imperial

                                                                                                36"

                                                                                                Insulator Colour

                                                                                                Black

                                                                                                Voltage Rating

                                                                                                150Vrms

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Test Connector Type B

                                                                                                Hook Clip

                                                                                                Lead Length - Metric

                                                                                                914mm

                                                                                                Current Rating

                                                                                                -

                                                                                                Product Range

                                                                                                4777 Series

                                                                                                Tekniske dokumenter (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.036
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark