Brug for flere?
Antal | |
---|---|
1+ | kr 4.356,000 |
Produktoplysninger
Produktoversigt
The PS-16 can power your CompactDAQ and CompactRIO systems, CompactRIO Single-Board Controllers, Smart Cameras, touch panel computers (TPCs), and more. This Industrial Power Supply includes DIN rail mounting and toolless spring-clamp terminals for field connectivity. The PS-16 features 240 W output power with an operating temperature between -25 °C and +60 °C. To support region-specific requirements for Power Cables, the PS-16 features a 100 VAC to 240 VAC input. Additionally, this Industrial Power Supply supports power reserves of 20 percent for fluctuating loads, and you can use this extra current continuously for ambient temperatures under 45 °C.
Tekniske specifikationer
Industrial Power Supply
PS-16
NI Test Equipments
To Be Advised
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse