2. Test & Measurement
                                                                                                3. Test Equipment Accessories
                                                                                                4. Switch System Cards & Multiplexers
                                                                                                Udskriv side

                                                                                                DAQM909A

                                                                                                Test Accessory, 4-Channel 24-Bit Simultaneous Sampling Digitizer

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                KEYSIGHT TECHNOLOGIES DAQM909A
                                                                                                KEYSIGHT TECHNOLOGIES DAQM909A
                                                                                                KEYSIGHT TECHNOLOGIES DAQM909A
                                                                                                ProducentKEYSIGHT TECHNOLOGIES
                                                                                                Producentens varenummerDAQM909A
                                                                                                Varenummer3357864
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 15.629,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 15.629,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                ProducentKEYSIGHT TECHNOLOGIES
                                                                                                Producentens varenummerDAQM909A
                                                                                                Varenummer3357864
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Accessory Type4-Channel 24-Bit Simultaneous Sampling Digitizer
                                                                                                For Use WithKeysight DAQ970A Data Acquisition Systems
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                DAQM909A is a 4 channel simultaneous sampling module for DAQ970A and DAQ973A. This module enables the DAQ970A and DAQ973A data acquisition system to perform dynamic data acquisition for applications such as harmonic and noise distortion, power analysis, and acoustic characterization of electromechanical devices. Each channel can be independently programmed to one of four input modes, and current source settings. Three of these modules put together in a single mainframe can provide 12 channels of simultaneous digitization.

                                                                                                • 4 channel simultaneous sampling with differential inputs
                                                                                                • Sample rates of up to 100KSa/s (frequency) and up to 800KSa/s (time) with 24-bit resolution
                                                                                                • Differential input range selectable up to 36Vpk
                                                                                                • IEPE current source (2mA - 4mA)
                                                                                                • Acquisition memory/channel, 16MSa to 48MSa

                                                                                                Indhold

                                                                                                DAQM909A 4 channel simultaneous sampling module, Functional test certificate.

                                                                                                Noter

                                                                                                In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.

                                                                                                Tekniske specifikationer

                                                                                                Accessory Type

                                                                                                4-Channel 24-Bit Simultaneous Sampling Digitizer

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Keysight DAQ970A Data Acquisition Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.32
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark