• Sikkerhed og overvågning
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
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Oscilloscope Modules
                      Udskriv side

                      MDO4TRIG

                      Oscilloscope Module, Advanced RF Power Level Triggering Module

                      TEKTRONIX MDO4TRIG
                      TEKTRONIX MDO4TRIG
                      TEKTRONIX MDO4TRIG
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentTEKTRONIX
                      Producentens varenummerMDO4TRIG
                      Varenummer2250855
                      ProduktsortimentMDO4000 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentTEKTRONIX
                      Producentens varenummerMDO4TRIG
                      Varenummer2250855
                      ProduktsortimentMDO4000 Series
                      Teknisk datablad

                      Data Sheet

                      Accessory TypeAdvanced RF Power Level Triggering Module
                      For Use WithTektronix MDO4000 Series Oscilloscopes
                      Product RangeMDO4000 Series
                      SVHCNo SVHC (17-Dec-2014)

                      Produktoversigt

                      The MDO4TRIG is an Advanced RF Power Level Triggering Module enables the power level on the spectrum analyser input to be used as a source. This application module provides advanced RF triggering. This module enables the RF power level on the spectrum analyser to be used as a source for sequence, pulse width, timeout, runt and logic trigger types. For example, can trigger on a RF pulse of a specific length or use the spectrum analyser channel as an input to a logic trigger, enabling the oscilloscope to trigger only when the RF is on while other signals are active. It is suitable for use with the MDO4000C series mixed domain oscilloscopes.

                      Applikationer

                      Industrial Automation Control, Wireless, Sensing, Motor Drive & Control, Power Management, Lighting, Displays, IoT (Internet of Things), Robotics, Alternative Energy

                      Noter

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniske specifikationer

                      Accessory Type

                      Advanced RF Power Level Triggering Module

                      Product Range

                      MDO4000 Series

                      For Use With

                      Tektronix MDO4000 Series Oscilloscopes

                      SVHC

                      No SVHC (17-Dec-2014)

                      Tekniske dokumenter (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      1 produkt fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:42021190
                      US ECCN:3A992
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.25