2. Test & Measurement
                      3. Oscilloscopes
                      4. Oscilloscope Kits
                      Udskriv side

                      471-060

                      Oscilloscope Kit, 2 Channel, 125 MSPS, BNC Adapter Board/Probes, Test Clips x6, USB-C Cable

                      DIGILENT 471-060
                      DIGILENT 471-060
                      DIGILENT 471-060
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentDIGILENT
                      Producentens varenummer471-060
                      Varenummer4208087
                      ProduktsortimentAnalog Discovery 3 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      94 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 2.898,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 2.898,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentDIGILENT
                      Producentens varenummer471-060
                      Varenummer4208087
                      ProduktsortimentAnalog Discovery 3 Series
                      Teknisk datablad

                      Data Sheet

                      Kit ContentsDigital Osc, BNC Adapter Board/Probes, Test Clips x6, USB-C Cable, Male Headers x5, 1Yr Subscription
                      Product RangeAnalog Discovery 3 Series
                      Bandwidth30MHz
                      Sampling Rate125MSPS
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      471-060 is an Analog Discovery 3 pro bundle. This Analog Discovery kit is the perfect solution for engineers, students, and hobbyists who need a portable digital oscilloscope that can be used for a wide range of projects. This comprehensive bundle includes the new Analog Discovery 3, a digital oscilloscope for PC, along with carefully curated accessories and components to help you tackle any electronics project. As a digital storage oscilloscope, the Analog Discovery 3 provides high-quality reliable measurements and analysis with powerful yet easy-to-use features. The Digilent Analog Discovery kit is a versatile device that includes a range of test and measurement tools, including a two-channel oscilloscope, waveform generator, power supply, and more. The Analog Discovery 3 is a digital oscilloscope, logic analyser, waveform generator, pattern generator, and much more.

                      • Two differential channels with 14-bit resolution at up to 125MS/s per channel (Oscilloscope)
                      • FFT, spectrogram, eye diagram, XY plot views, and more (Oscilloscope)
                      • ±25V input range, 9MHz bandwidth with MTE cables, 30+ MHz when used with the BNC adapter
                      • Two channels with 14-bit resolution at up to 125 MS/s per channel (waveform generator)
                      • Two programmable power supplies (0.5V to 5V, -0.5V to -5V)
                      • DC, AC RMS, and True RMS measurements
                      • Analog Discovery 3 can be used with WaveForms' Logger instrument
                      • Analog Discovery 3 can be used with WaveForms' Logic instrument to act as a logic analyser
                      • Logic signal sequences on 3.3V CMOS digital I/P/O/P pins at sample rate of up to 125MS/s
                      • Static I/O: emulate a variety of user input/output devices on the digital input/output pins

                      Indhold

                      BNC adapter board for the Analog Discovery, BNC oscilloscope x1/x10 probes (pair), Mini grabber test clips (6-pack), One plastic project box, One USB-C® to USB-C programming cable, One 2x15 flywire signal cable assembly, 5-pack of 6-pin male headers, 30-pin flywire labels, 1 year subscription to Multisim Live and 30-day Trial of EveryMeasure with 5GB and 5 users (requires Analog Discovery 3 registration).

                      Noter

                      The Analog Discovery BNC adapter board does not have differential analogue (scope) inputs.

                      Tekniske specifikationer

                      Kit Contents

                      Digital Osc, BNC Adapter Board/Probes, Test Clips x6, USB-C Cable, Male Headers x5, 1Yr Subscription

                      Bandwidth

                      30MHz

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      Analog Discovery 3 Series

                      Sampling Rate

                      125MSPS

                      Tekniske dokumenter (3)

                      Technical Data Sheet EN

                      User Manual EN

                      Enhanced Product Overview EN

                      Tilknyttede produkter

                      1 produkt fundet

                      Lovgivning og miljø

                      Tarifnr.:90302000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibel:Mere information følger
                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse