Produktoplysninger
Produktoversigt
The GDS-1072-U DSO provides an excellent balance of performance between memory length and sampling speed. Other major features include user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support. It is designed to meet today's most demanding engineering requirements and budgets.
- 4k Memory Length per Channel
- Peak Detect as Fast as 10ns
- Save/Recall of 15 Front Panel Settings & Waveforms
- 5.7" TFT colour Display
- 19 Auto Measurements
- Arithmetic Operators - Add, Subtract, FFT
- USB Port for PC Connection
- Data Logger
Applikationer
Maintenance & Repair, Test & Measurement
Indhold
User manual x 1, Power Cord x 1, Switchable Passive Probe (one per channel)
Noter
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tekniske specifikationer
GDS-1000-U Series
70MHz
4 kpts
QVGA LCD Colour
Lifetime Warranty
No SVHC (10-Jun-2022)
2 Channel
250MSPS
5ns
One 70MHz GTP-070A-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
EU, UK
Tekniske dokumenter (1)
Tilknyttede produkter
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Taiwan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse