2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Udskriv side

                      FLUKE 87-V/EUR

                      Digital Multimeter Kit, Handheld, 80 Series V, 20000 Count, True RMS, Auto, Manual Range, 4.5 Digit

                      FLUKE FLUKE 87-V/EUR
                      FLUKE FLUKE 87-V/EUR
                      FLUKE FLUKE 87-V/EUR
                      FLUKE FLUKE 87-V/EUR
                      FLUKE FLUKE 87-V/EUR
                      FLUKE FLUKE 87-V/EUR
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentFLUKE
                      Producentens varenummerFLUKE 87-V/EUR
                      Varenummer1895831
                      Produktsortiment80 V Series
                      Også kendt somFLUKE-87-5/EUR , FLUKE 87V GTIN UPC EAN: 0095969586733
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      112 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 4.705,460
                      3+kr 4.611,340
                      5+kr 4.517,210
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 4.705,46 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentFLUKE
                      Producentens varenummerFLUKE 87-V/EUR
                      Varenummer1895831
                      Produktsortiment80 V Series
                      Også kendt somFLUKE-87-5/EUR , FLUKE 87V GTIN UPC EAN: 0095969586733
                      Teknisk datablad

                      Data Sheet

                      DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance, Temperature
                      No. of Digits4.5
                      DMM Response TypeTrue RMS
                      Display Count20000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max50Mohm
                      Manufacturer WarrantyLifetime Warranty
                      Product Range80 V Series
                      SVHCNo SVHC (15-Jun-2015)

                      Produktoversigt

                      FLUKE 87-V/EUR is an industrial multimeter. It provides the resolution and accuracy to efficiently troubleshoot motor drives, plant automation, power distribution, and electromechanical equipment - even in loud, high-energy, and high-altitude locations. The 87V is designed so users can work more efficiently. The 87V lets users identify complex electrical problems fast. It supports accurate measurements on VFDs using a low-pass filter. The meter also captures intermittents as fast as 250µS using peak capture. High-frequency, high-energy noise generated by large drive systems is blocked from users' measurements with specially designed shielding. The 87V has a removable holster that also holds a test probe during testing for easier viewing. Relative mode lets the user remove test lead resistance, improving the accuracy of low-resistance measurements.

                      • Identify complex signal problems fast
                      • Supports accurate measurements on VFDs using a low-pass filter
                      • Easy-access door for fast battery changes without breaking the calibration seal
                      • Analog bar graph for fast changing or unstable signals
                      • Large digit display with bright, two-level backlight for easier reading in low light
                      • Touch hold keeps readings on display even after removing probes
                      • Operating temperature range from -20°C to +55°C
                      • CSA, RCM approved
                      • Size is 201 x 98 x 52mm (with holster)
                      • Designed and built in the U.S. and comes with a lifetime warranty

                      Indhold

                      Industrial multimeter, TL75 test leads (TL175 Eur), AC175 alligator clips, Holster with tilt-leg, test lead storage, 80BK temperature probe, 9V battery (installed).

                      Advarsler

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Noter

                      Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

                      Tekniske specifikationer

                      DMM Functions

                      Current, Voltage, Capacitance, Frequency, Resistance, Temperature

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      Lifetime Warranty

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Digits

                      4.5

                      Display Count

                      20000

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      50Mohm

                      Product Range

                      80 V Series

                      Tekniske dokumenter (4)

                      Promotional Offers EN

                      Operating Instructions EN

                      Simulation Model EN

                      Technical Data Sheet EN

                      Alternativer til FLUKE 87-V/EUR

                      3 produkter blev fundet

                      Tilknyttede produkter

                      8 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibel:Mere information følger
                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (15-Jun-2015)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):1.22