2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Digital Multimeters - Bench
                                                                                                Udskriv side

                                                                                                3458A

                                                                                                Bench Digital Multimeter, 8.5, GPIB, 1 A, 1 kV, 1 Gohm

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                KEYSIGHT TECHNOLOGIES 3458A
                                                                                                KEYSIGHT TECHNOLOGIES 3458A
                                                                                                KEYSIGHT TECHNOLOGIES 3458A
                                                                                                ProducentKEYSIGHT TECHNOLOGIES
                                                                                                Producentens varenummer3458A
                                                                                                Varenummer3262642
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Leveringer starter fra 12.11.2025.

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 105.088,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 105.088,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                ProducentKEYSIGHT TECHNOLOGIES
                                                                                                Producentens varenummer3458A
                                                                                                Varenummer3262642
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Digits8.5
                                                                                                DMM ConnectivityGPIB
                                                                                                Current Measure AC Max1A
                                                                                                Voltage Measure AC Max1kV
                                                                                                Resistance Measure Max1Gohm
                                                                                                Product Range-
                                                                                                Current Measure DC Max1A
                                                                                                Voltage Measure DC Max1kV
                                                                                                Manufacturer Warranty1 Year
                                                                                                DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                3458A is a 8.5 digit multimeter. It measures AC/DC voltage, AC/DC current, resistance, frequency, continuity, diode test, temperature. The 3458A multimeter, recognized the world over as the standard in high performance DMMs, provides both speed and accuracy in the R&D lab, on the production test floor, and in the calibration lab. The Keysight 3458A is simply the fastest, most flexible, and most accurate multimeter ever offered by Keysight Technologies. In your system or on the bench, the Keysight 3458A saves you time and money with unprecedented test system throughput and accuracy. Select a reading rate of 100,000 readings per second for maximal test throughput. Or achieve highest levels of precision with up to 8.5 digits of measurement resolution and 0.1 part per million transfer accuracy. Add this to the Keysight 3458A´s simplicity of operation, and you have the ideal multimeter for your most demanding applications.

                                                                                                • Superior AC volts measurements
                                                                                                • System capabilities: 100,000 readings per second at 4½ digits
                                                                                                • 148K reading memory for prolonged data logging

                                                                                                Tekniske specifikationer

                                                                                                No. of Digits

                                                                                                8.5

                                                                                                Current Measure AC Max

                                                                                                1A

                                                                                                Resistance Measure Max

                                                                                                1Gohm

                                                                                                Current Measure DC Max

                                                                                                1A

                                                                                                Manufacturer Warranty

                                                                                                1 Year

                                                                                                Plug Type

                                                                                                -

                                                                                                DMM Connectivity

                                                                                                GPIB

                                                                                                Voltage Measure AC Max

                                                                                                1kV

                                                                                                Product Range

                                                                                                -

                                                                                                Voltage Measure DC Max

                                                                                                1kV

                                                                                                DMM Functions

                                                                                                AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90308400
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):13
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark