2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Udskriv side

                      U2741A

                      Modular Digital Multimeter, U2700A Series, True RMS, Auto, Manual Range, 300 V, 2 A, 5.5 Digit

                      KEYSIGHT TECHNOLOGIES U2741A
                      KEYSIGHT TECHNOLOGIES U2741A
                      KEYSIGHT TECHNOLOGIES U2741A
                      KEYSIGHT TECHNOLOGIES U2741A
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentKEYSIGHT TECHNOLOGIES
                      Producentens varenummerU2741A
                      Varenummer1665153
                      ProduktsortimentU2700A Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentKEYSIGHT TECHNOLOGIES
                      Producentens varenummerU2741A
                      Varenummer1665153
                      ProduktsortimentU2700A Series
                      Teknisk datablad

                      Data Sheet

                      No. of Digits5.5
                      DMM ConnectivityUSB
                      Current Measure AC Max2A
                      Voltage Measure AC Max250V
                      Resistance Measure Max0.1Gohm
                      Product RangeU2700A Series
                      Current Measure DC Max2A
                      Voltage Measure DC Max300V
                      Manufacturer Warranty3 Years
                      DMM FunctionsCurrent, Voltage, Frequency, Resistance, Temperature
                      Plug TypeUSB
                      SVHCNo SVHC (17-Jan-2023)

                      Alternativer til U2741A

                      1 produkt fundet

                      Produktoversigt

                      The Keysight U2741A is a 5.5 digits digital multimeter (DMM), which is the latest addition to the Keysight's USB modular family. It can operate as standalone or as a modular unit when used with the U2781A USB modular instrument chassis. It comes with various features and functions to meet your needs today. The U2741A DMM gives you an accurate 5.5 digits resolution. It offers a wide range of measurement functions and features despite its value price. The U2741A is capable of performing DC voltage, AC voltage, DC current, AC current, 2-wire resistance, 4-wire resistance, continuity, diode, frequency, and temperature measurement to meet the industrial needs.

                      • Makes fast measurements with up to 100 readings per second
                      • Measures up to 300 VDC with 5.5 digits resolution
                      • Frequency and temperature measurement capability
                      • Wide voltage measurement range
                      • Wide current measurement range
                      • Hi-Speed USB 2.0 and USBTMC-USB488 standard
                      • Command logger function
                      • Standalone and modular
                      • Microsoft Visual Studio, NET, C/C++ and Visual Basic 6

                      Applikationer

                      Industrial, Maintenance & Repair, Test & Measurement

                      Indhold

                      A BenchVue software license (BV0021B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

                      Noter

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniske specifikationer

                      No. of Digits

                      5.5

                      Current Measure AC Max

                      2A

                      Resistance Measure Max

                      0.1Gohm

                      Current Measure DC Max

                      2A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      USB

                      DMM Connectivity

                      USB

                      Voltage Measure AC Max

                      250V

                      Product Range

                      U2700A Series

                      Voltage Measure DC Max

                      300V

                      DMM Functions

                      Current, Voltage, Frequency, Resistance, Temperature

                      SVHC

                      No SVHC (17-Jan-2023)

                      Tekniske dokumenter (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      8 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Malaysia
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibel:Y-Ex

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):2.284063