2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Udskriv side

                      6487/E

                      Picoammeter, Average, Auto, Manual Range, 20 mA, 5.5 Digit

                      KEITHLEY 6487/E
                      KEITHLEY 6487/E
                      KEITHLEY 6487/E
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentKEITHLEY
                      Producentens varenummer6487/E
                      Varenummer2074763
                      Produktsortiment6400 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 62.925,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 62.925,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentKEITHLEY
                      Producentens varenummer6487/E
                      Varenummer2074763
                      Produktsortiment6400 Series
                      Teknisk datablad

                      Data Sheet

                      No. of Digits5.5
                      DMM ConnectivityGPIB, RS232, USB
                      Current Measure AC Max-
                      Voltage Measure AC Max-
                      Resistance Measure Max-
                      Product Range6400 Series
                      Current Measure DC Max20mA
                      Voltage Measure DC Max-
                      Manufacturer Warranty1 Year
                      DMM FunctionsDC Current
                      Plug TypeEU, SWISS, UK
                      SVHCNo SVHC (17-Dec-2014)

                      Produktoversigt

                      The 5-1/2 digit Model 6487 Picoammeter/Voltage Source improves on the measurement capability of the award-winning Model 6485, and adds a high resolution 500V source. It provides higher accuracy and faster rise times than the 6485, as well as a damping function for use with capacitive devices. With eight current measurement ranges and high speed autoranging, this cost-effective instrument can measure currents from 20fA to 20mA, take measurements at speeds up to 1000 readings per second, and source voltage from 200µV to 505V.

                      • Up to 1000 readings/second
                      • Built-in Model 486 and 487 emulation mode
                      • IEEE-488 and RS-232 interfaces
                      • Digital I/O, Analogue output
                      • Beam monitoring and radiation monitoring
                      • Leakage current testing in insulators, switches, relays, and other components
                      • I-V characterisation on semiconductor and optoelectronic devices
                      • Fibre alignment
                      • Circuit test and analysis in DCLF circuits
                      • Sensor characterisation

                      Applikationer

                      Industrial, Maintenance & Repair, Test & Measurement, Medical

                      Indhold

                      Picoammeter/ voltage source meter, Ground connection cable, Protective shield/cap, low noise cable and High voltage banana cable set.

                      Noter

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniske specifikationer

                      No. of Digits

                      5.5

                      Current Measure AC Max

                      -

                      Resistance Measure Max

                      -

                      Current Measure DC Max

                      20mA

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      EU, SWISS, UK

                      DMM Connectivity

                      GPIB, RS232, USB

                      Voltage Measure AC Max

                      -

                      Product Range

                      6400 Series

                      Voltage Measure DC Max

                      -

                      DMM Functions

                      DC Current

                      SVHC

                      No SVHC (17-Dec-2014)

                      Tekniske dokumenter (5)

                      Technical Data Sheet EN

                      Application Note EN

                      Manufacturer Product Page EN

                      One Page Summary EN

                      Selection Guide EN

                      Tilknyttede produkter

                      4 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90303900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibel:Mere information følger
                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (17-Dec-2014)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):5.44
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark