2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Udskriv side

                      3706A

                      Bench Digital Multimeter, 7.5, Ethernet, GPIB, USB, 3 A, 300 V, 0.1 Gohm, 3700A Series

                      KEITHLEY 3706A
                      KEITHLEY 3706A
                      KEITHLEY 3706A
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentKEITHLEY
                      Producentens varenummer3706A
                      Varenummer2770038
                      Produktsortiment3700A Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      2 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 41.100,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 41.100,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentKEITHLEY
                      Producentens varenummer3706A
                      Varenummer2770038
                      Produktsortiment3700A Series
                      Teknisk datablad

                      Data Sheet

                      No. of Digits7.5
                      DMM ConnectivityEthernet, GPIB, USB
                      Current Measure AC Max3A
                      Voltage Measure AC Max300V
                      Resistance Measure Max0.1Gohm
                      Product Range3700A Series
                      Current Measure DC Max3A
                      Voltage Measure DC Max300V
                      Manufacturer Warranty1 Year
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
                      Plug TypeEU, SWISS, UK
                      SVHCTo Be Advised

                      Produktoversigt

                      The 3706A system switch with high performance digital multimeter (DMM) contains six slots for plug-in cards in a compact 2U high (3.5 inches/89mm) enclosure that easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels for unrivalled density and economical per channel costs. The high performance multimeter provides a tightly integrated switch and measurement system that meets the demanding application requirements in a functional test system or provides the flexibility needed in stand-alone data acquisition and measurement applications.

                      • Six-slot system switch mainframe with optional high performance multimeter
                      • High quality switching at a value price, maximizes system control and flexibility
                      • Multi-processor architecture for high throughput scanning and pattern switching applications
                      • Up to 576 two-wire multiplexer channels, up to 2688 one-pole matrix crosspoints in one mainframe
                      • Embedded test script processor offers unparalleled system automation, throughput and flexibility
                      • Capable of over 14000 readings per second to memory with optional high performance DMM
                      • LXI interface with embedded web browser interface for test set-up, maintenance and basic application
                      • 89mm x 483mm x 457mm (rack mount), 104mm x 483mm x 457mm (bench) (HxWxD), 13Kg shipping weight

                      Indhold

                      3706A six slot system switch with DMM, Test script builder software suite CD, Ethernet crossover Cable (CA-180-3A), Series 3700A product CD (includes LabVIEW, IVI C and IVI.COM drivers).

                      Tekniske specifikationer

                      No. of Digits

                      7.5

                      Current Measure AC Max

                      3A

                      Resistance Measure Max

                      0.1Gohm

                      Current Measure DC Max

                      3A

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      EU, SWISS, UK

                      DMM Connectivity

                      Ethernet, GPIB, USB

                      Voltage Measure AC Max

                      300V

                      Product Range

                      3700A Series

                      Voltage Measure DC Max

                      300V

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature

                      SVHC

                      To Be Advised

                      Tekniske dokumenter (5)

                      Manufacturer Catalogue EN

                      One Page Summary EN

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Selection Guide EN

                      Alternativer til 3706A

                      1 produkt fundet

                      Tilknyttede produkter

                      4 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90303200
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:To Be Advised
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):13
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark