Brug for flere?
Antal | |
---|---|
1+ | kr 236.981,000 |
Produktoplysninger
Produktoversigt
787272-01 is an Ettus USRP X410 software defined radio device that can send and receive signals for use in various communications applications. You can use NI-USRP or the USRP Hardware Driver (UHD) to program the device. NI-USRP utilizes portions of UHD and allows for programming in LabVIEW, NI’s flagship intuitive development environment. The abstracted design environment helps accelerate the design of wireless systems and makes FPGA programming accessible to those without HDL design expertise. Using LabVIEW, you have the option to program the FPGA and host in a single development environment. Users have the option to customize the FPGA when using NI-USRP.
- 1MHz to 7.2GHz frequency, tunable up to 8 GHz
- Up to 400MHz bandwidth per channel
- 4 TX, 4 RX, independently tunable superheterodyne architecture
- Quad Core ARM Cortex-A53 (1200 MHz) 4GB DDR4 processing system
- RFSoC ZU28DR, 2 × 4GB DDR4 FPGA
- 2x QSFP28 (10/100 GbE, Aurora), 2 xiPass+ zHD, Ethernet, 2 x USB-C, 2 x HDMI interface
- 28.5cm × 22.2cm × 4.4cm size
Tekniske specifikationer
1MHz to 7.2GHz
Zynq US + RFSoC
4Channels
USRP X410
400MHz
4Channels
Ethernet, PCI Express
Lead (21-Jan-2025)
Tekniske dokumenter (1)
Tilknyttede produkter
8 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Malaysia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse