2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Relay Modules
                                                                                                Udskriv side

                                                                                                778572-42

                                                                                                RF Relay Module, PXI-2542, 6.6 GHz, 50 Ohm, Solid State, Quad SPDT

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 778572-42
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer778572-42
                                                                                                Varenummer3621201
                                                                                                ProduktsortimentPXI-2542
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer778572-42
                                                                                                Varenummer3621201
                                                                                                ProduktsortimentPXI-2542
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypePXI RF Relay Module
                                                                                                Contact ConfigurationSPDT
                                                                                                No. of Relays-
                                                                                                Bus Connector Type-
                                                                                                Switching Voltage Max8VDC
                                                                                                Switching Current Max-
                                                                                                Bandwidth-
                                                                                                For Use WithNI PXI Systems
                                                                                                Product RangePXI-2542
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Produktoversigt

                                                                                                The PXI-2542 is a terminated switch module suited for routing RF signals for production test applications. It features high-performance solid-state relays that offer unique benefits such as unlimited mechanical lifetime and fast switching time. Front-mounted SMA connectors provide easy connection to your RF devices, and the module features termination on every COM line and channel. The channel termination and COM lines help minimize reflections of the RF signal and protect your instruments.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                PXI RF Relay Module

                                                                                                No. of Relays

                                                                                                -

                                                                                                Switching Voltage Max

                                                                                                8VDC

                                                                                                Bandwidth

                                                                                                -

                                                                                                Product Range

                                                                                                PXI-2542

                                                                                                Contact Configuration

                                                                                                SPDT

                                                                                                Bus Connector Type

                                                                                                -

                                                                                                Switching Current Max

                                                                                                -

                                                                                                For Use With

                                                                                                NI PXI Systems

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                4 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (08-Jul-2021)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.93
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark