Kontakt mig, når varen er på lager
Antal | |
---|---|
1+ | kr 56.100,000 |
Produktoplysninger
Produktoversigt
The PXIe-7821 is a reconfigurable I/O (RIO) device that features a user-programmable FPGA for on-board processing and flexible I/O operation. With LabVIEW FPGA, you can individually configure the digital lines as inputs, outputs, counter/timers, PWM, encoder inputs, or specialized communication protocols. You can also program custom on-board decision making that executes with hardware-timed speed and reliability. Each line offers software-selectable logic levels. The PXIe-7821 supports peer-to-peer streaming for direct data transfer between PXI Express modules. The PXIe-7821 is well-suited for a wide variety of applications, such as high-speed waveform generation, sensor simulation, hardware-in--the-loop (HIL) test, bit error rate test, and other applications that require precise timing and control.
Tekniske specifikationer
Digital Reconfigurable I/O Module
-
-
-
NI PXI Controllers
To Be Advised
-
-
128I/O's
0°C to +55°C
PXIe-7821
Tekniske dokumenter (1)
Tilknyttede produkter
4 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Hungary
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse