2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Multifunction I/O Modules
                      Udskriv side

                      779616-01

                      Multifunction I/O Module, PXI-6230, 250 kSPS, 16 bit, 8 Input, 4 Output, ± 10 V, PXI Controller

                      NI / EMERSON 779616-01
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentNI / EMERSON
                      Producentens varenummer779616-01
                      Varenummer3620343
                      ProduktsortimentPXI-6230
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentNI / EMERSON
                      Producentens varenummer779616-01
                      Varenummer3620343
                      ProduktsortimentPXI-6230
                      Teknisk datablad

                      Data Sheet

                      Product TypeMultifunction I/O Module
                      Sampling Rate250kSPS
                      Resolution (Bits)16bit
                      No. of Input Channels8Channels
                      No. of Output Channels4Channels
                      No. of I/O's-
                      Supply Voltage Range± 200mV to ± 10V
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXI-6230
                      SVHCTo Be Advised

                      Produktoversigt

                      The PXI-6230 is a bank-isolated DAQ device designed for voltage I/O. It offers analogue I/O, digital input, digital output, two 32-bit counters, and digital triggering. The digital input and outputs are compatible with 5 V TTL/CMOS signals. It combines the safety and performance benefits of isolation with high-performance timing, amplification, and calibration technologies to offer accurate measurements and precise control. The PXI-6230 is ideal for test, measurement, control, and design applications in environments with high voltages and electrical noise. You can use the PXI-6230 to read from encoders, flow meters, and proximity sensors as well as control valves, pumps, and relays.

                      Tekniske specifikationer

                      Product Type

                      Multifunction I/O Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      4Channels

                      Supply Voltage Range

                      ± 200mV to ± 10V

                      For Use With

                      NI PXI Controllers

                      SVHC

                      To Be Advised

                      Sampling Rate

                      250kSPS

                      No. of Input Channels

                      8Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXI-6230

                      Tekniske dokumenter (4)

                      Quick Start Guide EN

                      Enhanced Product Overview EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      7 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Hungary
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Y-Ex

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.54