2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Digitizers & Converters
                                                                                                Udskriv side

                                                                                                780412-01

                                                                                                Digitizer Module, PXI IF, PXIe-5622, 250 MHz, 1 Channel, 16 bit, 150 MSPS

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 780412-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer780412-01
                                                                                                Varenummer4131907
                                                                                                ProduktsortimentPXIe-5622
                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer780412-01
                                                                                                Varenummer4131907
                                                                                                ProduktsortimentPXIe-5622
                                                                                                Scope Channels1 Channel
                                                                                                Bandwidth250MHz
                                                                                                Sampling Rate150MSPS
                                                                                                Resolution (Bits)16bit
                                                                                                Product TypePXI IF Digitizer
                                                                                                For Use WithNI Test Equipments
                                                                                                Supply Voltage Range-
                                                                                                Product RangePXIe-5622
                                                                                                Display Memory Depth-
                                                                                                Calculated Rise Time-
                                                                                                Kit ContentsNI PXIe-5763 PXI IF Digitizer Module
                                                                                                Manufacturer Warranty3 Years
                                                                                                Plug Type-
                                                                                                SVHCLead (14-Jun-2023)

                                                                                                Produktoversigt

                                                                                                780412-01 is a 150MS/s, 16bit PXI IF digitizer. The PXIe‑5622 includes on-board signal processing (OSP), which enables features such as quadrature digital downconversion (DDC), real DDC, and anti-alias filtering. The PXIe‑5622 is ideal for communications applications because of its high dynamic range front end and a high-throughput PXI Express interface that allows it to stream IF data to disk for hours at the full sample rate.

                                                                                                • Number of IF digitizer channel is 1
                                                                                                • IF digitizer on-board memory size is 256MB
                                                                                                • IF digitizer maximum bandwidth is 250MHz
                                                                                                • Sample rate is 150MS/s

                                                                                                Tekniske specifikationer

                                                                                                Scope Channels

                                                                                                1 Channel

                                                                                                Sampling Rate

                                                                                                150MSPS

                                                                                                Product Type

                                                                                                PXI IF Digitizer

                                                                                                Supply Voltage Range

                                                                                                -

                                                                                                Display Memory Depth

                                                                                                -

                                                                                                Kit Contents

                                                                                                NI PXIe-5763 PXI IF Digitizer Module

                                                                                                Plug Type

                                                                                                -

                                                                                                Bandwidth

                                                                                                250MHz

                                                                                                Resolution (Bits)

                                                                                                16bit

                                                                                                For Use With

                                                                                                NI Test Equipments

                                                                                                Product Range

                                                                                                PXIe-5622

                                                                                                Calculated Rise Time

                                                                                                -

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                Lead (14-Jun-2023)

                                                                                                Tekniske dokumenter (1)

                                                                                                EOL Notices EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90302000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (14-Jun-2023)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.9
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark