1 Du kan reservere fra lager nu
Antal | |
---|---|
1+ | kr 30.854,000 |
Produktoplysninger
Produktoversigt
The PXIe-4300 provides integrated data acquisition and signal conditioning for high-voltage measurements. It provides increased accuracy, simultaneous sampling, and synchronisation features for scalable measurement systems. The PXIe-4300 includes 300 Vrms channel-to-channel CAT II isolation and 3,300 Vrms channel-to-earth 5 second withstand isolation to protect users and equipment from hazardous voltages. This module offers programmable lowpass filtering, DC input coupling, and two PFI lines for digital input triggering. The included NI-DAQmx driver simplifies hardware and configuration and measurement.
Tekniske specifikationer
Analogue Input Module
16bit
-
-1V to 1V, -2V to 2V, -5V to 5V, -10V to 10V, -30V to 30V, -60V to 60V, -150V to 150V, -300V to 300V
NI PXI Controllers
Lead (21-Jan-2025)
250kSPS
8Channels
-
0°C to +55°C
PXIe-4300
Tekniske dokumenter (1)
Tilknyttede produkter
8 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Hungary
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse