2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Interface Modules
                                                                                                Udskriv side

                                                                                                781964-03

                                                                                                Interface Device, USB-8452, I2C/SPI, 3.3 MHz, 50 Hz, USB 2.0, 1 Port

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 781964-03
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781964-03
                                                                                                Varenummer3620187
                                                                                                ProduktsortimentUSB-8452
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                29 På Lager

                                                                                                15 Du kan reservere fra lager nu

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 9.645,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 9.645,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781964-03
                                                                                                Varenummer3620187
                                                                                                ProduktsortimentUSB-8452
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeI2C/SPI Interface Device
                                                                                                No. of Ports1 Port
                                                                                                Data Rate480Mbps
                                                                                                Bus Connector TypeUSB 2.0
                                                                                                Supported OS-
                                                                                                For Use WithNI Test & Measurement Devices
                                                                                                Product RangeUSB-8452
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                781964-03 is a 3.3MHz I²C, 50MHz SPI I²C/SPI interface device. It is a host interface for connecting to and communicating with inter-integrated circuit (I²C) and serial peripheral interface (SPI) devices. With plug‑and‑play USB connectivity, the USB‑8452 is a bus-powered, portable solution to communicate with consumer electronics and integrated circuits. It also includes eight general-purpose digital I/O lines for a variety of applications, such as configuring the address of I²C devices, toggling LEDs, or strobing convert and data ready lines common to analogue converter chips. User can physically place the USB‑8452 more closely than PCI interfaces to I²C/SPI devices, which reduces I²C bus length and minimizes noise problems. Additionally, the interface provides +5V and GND to power circuits with no external power supply.

                                                                                                • 3.32MHz maximum I²C clock rate
                                                                                                • 50MHz maximum SPI clock rate
                                                                                                • 4.5V min, 5.25V max input voltage (USB high-power bus-powered device)
                                                                                                • 500mA max, 250mA typ (working mode current) USB high-power bus-powered device
                                                                                                • 20mA max current (+5V output voltage source)
                                                                                                • Dimensions is 6.65cm × 8.86cm (2.62in × 3.49in) USB-8452 OEM

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                I2C/SPI Interface Device

                                                                                                Data Rate

                                                                                                480Mbps

                                                                                                Supported OS

                                                                                                -

                                                                                                Product Range

                                                                                                USB-8452

                                                                                                No. of Ports

                                                                                                1 Port

                                                                                                Bus Connector Type

                                                                                                USB 2.0

                                                                                                For Use With

                                                                                                NI Test & Measurement Devices

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                6 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.37