Produktoplysninger
Produktoversigt
The PCIe-8237 features Power over Ethernet (PoE) technology. It provides optimized performance for high-resolution and high-frame-rate cameras through the combination of two independent Gigabit Ethernet ports and NI's high-performance GigE Vision driver, which is optimized for machine vision needs. The PCIe-8237 features LabVIEW FPGA-programmable I/O, which offer advanced triggering and synchronisation options, such as a low-jitter, low-latency, FPGA-based network trigger and queued pulse support. These options enable tight synchronisation of sensors, camera triggering, sorting devices, and other parts of the vision system directly from the frame grabber using a single API.
Tekniske specifikationer
Frame Grabber Reconfigurable Device
2 Camera
NI Machine Vision Products
No SVHC (08-Jul-2021)
PCI Express
Spartan-6 LX25
PCIe-8237R
Tekniske dokumenter (1)
Tilknyttede produkter
6 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Hungary
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse