• Sikkerhed og overvågning
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Frame Grabber Modules
                      Udskriv side

                      782524-01

                      Frame Grabber Device, PCIe-8236, 2 Camera, GigE Vision

                      NI / EMERSON 782524-01
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentNI / EMERSON
                      Producentens varenummer782524-01
                      Varenummer3622257
                      ProduktsortimentPCIe-8236
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentNI / EMERSON
                      Producentens varenummer782524-01
                      Varenummer3622257
                      ProduktsortimentPCIe-8236
                      Teknisk datablad

                      Data Sheet

                      Product TypeFrame Grabber Device
                      Bus Connector TypePCI Express
                      No. of Cameras Supported2 Camera
                      FPGA Family-
                      For Use WithNI Machine Vision Products
                      Product RangePCIe-8236
                      SVHCNo SVHC (08-Jul-2021)

                      Produktoversigt

                      The PCIe-8236 is a GigE Vision frame grabber featuring Power over Ethernet (PoE) technology. It provides optimized performance of high-resolution and high-frame rate cameras through the combination of independent Gigabit Ethernet ports and NI's high-performance GigE Vision driver. PoE reduces the need for additional external power supplies by powering cameras over the Ethernet bus, which simplifies system design and cabling complexity.

                      Tekniske specifikationer

                      Product Type

                      Frame Grabber Device

                      No. of Cameras Supported

                      2 Camera

                      For Use With

                      NI Machine Vision Products

                      SVHC

                      No SVHC (08-Jul-2021)

                      Bus Connector Type

                      PCI Express

                      FPGA Family

                      -

                      Product Range

                      PCIe-8236

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Hungary
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.5