2. Test & Measurement
                      3. Modular Test Systems
                      4. FPGA Modules
                      Udskriv side

                      781206-01

                      FPGA Module, FlexRIO, PXIe-7962, Virtex-5 SX50T, 4752 Kbit, 8160 Logic Blocks, 0.95V to 1.05V

                      NI / EMERSON 781206-01
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentNI / EMERSON
                      Producentens varenummer781206-01
                      Varenummer3621898
                      ProduktsortimentPXIe-7962
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentNI / EMERSON
                      Producentens varenummer781206-01
                      Varenummer3621898
                      ProduktsortimentPXIe-7962
                      Teknisk datablad

                      Data Sheet

                      FPGA FamilyVirtex-5 SX50T
                      Total RAM Bits4752Kbit
                      Operating Frequency Max-
                      Bus Connector TypePXIe
                      No. of Logic Blocks8160
                      No. of Macrocells52224Macrocells
                      For Use WithNI FlexRIO Systems
                      Product RangePXIe-7962
                      Core Supply Voltage Min950mV
                      Core Supply Voltage Max1.05V
                      SVHCTo Be Advised

                      Produktoversigt

                      The PXIe-7962 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7962 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7962 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.

                      Tekniske specifikationer

                      FPGA Family

                      Virtex-5 SX50T

                      Operating Frequency Max

                      -

                      No. of Logic Blocks

                      8160

                      For Use With

                      NI FlexRIO Systems

                      Core Supply Voltage Min

                      950mV

                      SVHC

                      To Be Advised

                      Total RAM Bits

                      4752Kbit

                      Bus Connector Type

                      PXIe

                      No. of Macrocells

                      52224Macrocells

                      Product Range

                      PXIe-7962

                      Core Supply Voltage Max

                      1.05V

                      Tekniske dokumenter (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Tilknyttede produkter

                      4 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Hungary
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Y-Ex

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.46