2 Du kan reservere fra lager nu
Antal | |
---|---|
1+ | kr 27.391,000 |
Produktoplysninger
Produktoversigt
The cRIO-9064 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including two Gigabit Ethernet, one USB host, one USB device, and one serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Tekniske specifikationer
Xilinx Zynq-7000
2 Core
1GB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
To Be Advised
667MHz
512MB
4
NI CompactRIO Chassis
Linux
cRIO-9064
Tekniske dokumenter (1)
Tilknyttede produkter
8 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Hungary
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse