2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Chassis
                      Udskriv side

                      782069-01

                      Chassis, cDAQ-9184, CompactDAQ System, 4 Slots, Ethernet

                      NI / EMERSON 782069-01
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentNI / EMERSON
                      Producentens varenummer782069-01
                      Varenummer3622142
                      ProduktsortimentcDAQ-9184
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentNI / EMERSON
                      Producentens varenummer782069-01
                      Varenummer3622142
                      ProduktsortimentcDAQ-9184
                      Teknisk datablad

                      Data Sheet

                      For Use WithNI CompactDAQ Systems
                      No. of Slots4
                      Interface TypeEthernet
                      Rack U Height-
                      Product RangecDAQ-9184
                      SVHCNo SVHC (08-Jul-2021)

                      Produktoversigt

                      The cDAQ-9184 is a CompactDAQ Ethernet chassis designed for small, remote, or distributed sensor measurement systems. The chassis controls the timing, synchronisation, and data transfer between C Series I/O modules and an external host. You can use a combination of modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis also has four 32-bit general-purpose counters/timers built in. You can access these counters through an installed, hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, event counting, pulse train generation, and period or frequency measurement. With multiple timing engines, you can run seven hardware-timed operations simultaneously, with three independent rates for analogue input.

                      Tekniske specifikationer

                      For Use With

                      NI CompactDAQ Systems

                      Interface Type

                      Ethernet

                      Product Range

                      cDAQ-9184

                      No. of Slots

                      4

                      Rack U Height

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Tekniske dokumenter (3)

                      Quick Start Guide EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Tilknyttede produkter

                      8 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Hungary
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):1.19