2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Optical & Light
                                                                                                5. Lux Meters / Light Meters
                                                                                                Udskriv side

                                                                                                LX-1309

                                                                                                Light / Lux Meter, 400000 lx, 100 lx, 10 %, 170 mm, 80 mm, 43 mm

                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                UNBRANDED LX-1309
                                                                                                UNBRANDED LX-1309
                                                                                                UNBRANDED LX-1309
                                                                                                ProducentUNBRANDED
                                                                                                Producentens varenummerLX-1309
                                                                                                Varenummer1426153
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                ProducentUNBRANDED
                                                                                                Producentens varenummerLX-1309
                                                                                                Varenummer1426153
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Measurement Max400000lx
                                                                                                Resolution (lx)100lx
                                                                                                Accuracy %10%
                                                                                                External Height170mm
                                                                                                External Width80mm
                                                                                                External Depth43mm
                                                                                                Product Range-

                                                                                                Alternativer til LX-1309

                                                                                                1 produkt fundet

                                                                                                Produktoversigt

                                                                                                Easy-to-use light meter with USB interface, wide measuring range up to 400,000 lux, large LCD display, 40-segment analogue bargraph, relative mode and user-selectable measuring units. Ideal for environmental monitoring, health and safety checks, and industrial applications. Measures both Lux and Foot Candles (FC), user selectable

                                                                                                • Range selection of 4 ranges (Lux), 4 (FC)
                                                                                                • Impact-resistant ABS case with protective rubber boot
                                                                                                • Silicon photo diode sensor and spectral response filter
                                                                                                • Fully cosine corrected
                                                                                                • Sensor connected to the instrument by a fixed approx 1.5 metre coiled cable
                                                                                                • Measuring rate of 1.5 times per second
                                                                                                • Easy to read - large backlit LCD display with 40 segment bar graph and function indicators
                                                                                                • Peak hold and Data hold freezes measured values
                                                                                                • Max/min hold
                                                                                                • Relative reading
                                                                                                • Over range indication
                                                                                                • Auto zero
                                                                                                • Auto power off and low battery indication
                                                                                                • USB interface for output to PC

                                                                                                Indhold

                                                                                                Carry pouch, rubber boot, USB interface cable, protective lens cap & battery

                                                                                                Tekniske specifikationer

                                                                                                Measurement Max

                                                                                                400000lx

                                                                                                Accuracy %

                                                                                                10%

                                                                                                External Width

                                                                                                80mm

                                                                                                Product Range

                                                                                                -

                                                                                                Resolution (lx)

                                                                                                100lx

                                                                                                External Height

                                                                                                170mm

                                                                                                External Depth

                                                                                                43mm

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90278017
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ikke relevant
                                                                                                Kompatible med RoHS-phthalater:Ikke relevant
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.42