Alternativer til 625
1 produkt fundet
Produktoversigt
The Testo 625 is an ideal entry-level instrument for measurements of temperature, humidity and dewpoint. Use it to monitor hard-to-reach points in AC and heating system ducts, environmental changes in remote rooms or storage areas, anywhere you need to be two places at the same time or only have one hand free to work. The clear, backlit display can be switched between relative humidity, wet bulb, and dewpoint at the touch of a button.
- Displays temperature and relative humidity/wet bulb temperature/dewpoint
- Max./min. values
- Hold button to freeze readings
- Backlit display
- Auto-Off function
- Patented humidity sensor
- Supplied with probe and 9V, PP3 battery
Applikationer
Sensing & Instrumentation, Test & Measurement, Portable Devices
Indhold
Plug-in humidity probe head, battery and calibration protocol.
Noter
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tekniske specifikationer
0% to 100% Relative Humidity
0.1°C
64mm
-
2.5%
182mm
40mm
Lead (08-Jul-2021)
Tekniske dokumenter (2)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Germany
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse