2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Resistivity Meters
                                                                                                Udskriv side

                                                                                                BK2841

                                                                                                Ohmmeter, 4-Wire, 0.1µohm to 0.1ohm, 0.1 ohm, 1 A, 0.01%, 89 mm

                                                                                                B&K PRECISION
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                B&K PRECISION BK2841
                                                                                                B&K PRECISION BK2841
                                                                                                B&K PRECISION BK2841
                                                                                                B&K PRECISION BK2841
                                                                                                B&K PRECISION BK2841
                                                                                                ProducentB&K PRECISION
                                                                                                Producentens varenummerBK2841
                                                                                                Varenummer2846113
                                                                                                Produktsortiment2840 Series
                                                                                                Også kendt som2841
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 13.535,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 13.535,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                B&K PRECISION
                                                                                                ProducentB&K PRECISION
                                                                                                Producentens varenummerBK2841
                                                                                                Varenummer2846113
                                                                                                Produktsortiment2840 Series
                                                                                                Også kendt som2841
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Wire Connection4-Wire
                                                                                                Resistance Measurement Range0.1µohm to 0.1ohm
                                                                                                Resolution (ohm)0.1ohm
                                                                                                Test Current1A
                                                                                                Accuracy0.01%
                                                                                                External Height89mm
                                                                                                External Width215mm
                                                                                                External Depth360mm
                                                                                                Weight2.92kg
                                                                                                Product Range2840 Series
                                                                                                SVHCNo SVHC (07-Nov-2024)

                                                                                                Produktoversigt

                                                                                                The BK2840 Series DC resistance meters feature high accuracy and resolution measurements in the milliohm range. Both meters are ideally suited for measuring contact resistance of relays, switches, and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3-inch TFT LCD color touch screen and keypad provide intuitive operation. Both models feature low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high-speed measurement capabilities enable the BK2840 Series to evaluate a large quantity of components and be integrated into an automated test system. This meter comes with warranty of 3 years.

                                                                                                • 4.3-inch color touch screen
                                                                                                • 4-wire terminal Kelvin test leads included
                                                                                                • Low power resistance mode to protect DUT
                                                                                                • Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
                                                                                                • Bin-sorting with statistical measurement
                                                                                                • Screen capture to USB drive
                                                                                                • Standard RS232, USB (USBTMC and virtual COM) and LAN (BK2841 only) interfaces
                                                                                                • Dimensions is (215mm x 89mm x360mm) (W x H x D), 2.9kg weight
                                                                                                • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                Applikationer

                                                                                                Electronics Design

                                                                                                Indhold

                                                                                                BK2841 meter, AC power cord, User manual (downloadable), Kelvin test leads (TLDK1), Temperature probe TPTC2, Test report and certificate of calibration.

                                                                                                Noter

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Tekniske specifikationer

                                                                                                Wire Connection

                                                                                                4-Wire

                                                                                                Resolution (ohm)

                                                                                                0.1ohm

                                                                                                Accuracy

                                                                                                0.01%

                                                                                                External Width

                                                                                                215mm

                                                                                                Weight

                                                                                                2.92kg

                                                                                                SVHC

                                                                                                No SVHC (07-Nov-2024)

                                                                                                Resistance Measurement Range

                                                                                                0.1µohm to 0.1ohm

                                                                                                Test Current

                                                                                                1A

                                                                                                External Height

                                                                                                89mm

                                                                                                External Depth

                                                                                                360mm

                                                                                                Product Range

                                                                                                2840 Series

                                                                                                Tekniske dokumenter (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90303320
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Nov-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):4.6
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark