Brug for flere?
| Antal | |
|---|---|
| 1+ | kr 2.277,000 |
Produktoplysninger
Produktoversigt
0572 1625 is a Testo 162 H2 - online data logger with display and connections for temperature and humidity probes. The testo 162 H2 online data logger is an easy-to-use climate logger with display for monitoring temperature and humidity. The testo 162 H2 has a connection for the use of external temperature and humidity sensor. The testo 162 online data loggers are part of the testo 160 online data logger system consisting of the hardware components (testo 160, testo 162, testo 164) as well as the testo Saveris Cloud and testo Smart App. The testo Saveris Cloud is the central data platform. Measured values can be viewed and analysed there. A paid Testo Data Monitoring license is required to use the system.
- Limit value violation alarms by push notification, e-mail or (optionally) SMS
- Automated temperature and humidity monitoring using an external temperature and humidity sensor
- Connection to the testo Smart App: simple commissioning, push alarms and dashboard
- Automatic measurement value documentation in testo Saveris (Cloud)
- Data transfer by wireless LAN
- Visual inspection on site thanks to large display
- 10,000 readings/channel memory
- Operating temperature range from -30 to +50°C
- IP54 rated
- Dimension is 95 x 75 x 30.5mm
Indhold
Online data logger testo 162 H2, Micro USB cable, Wall bracket with lock, Batteries (4 x AA AlMn Mignon batteries), Short instructions, Test protocol.
Tekniske specifikationer
Temperature & Humidity Probe
-
USB, Wi-Fi
-
1 Channel
10K Samples
LED
No SVHC (25-Jun-2025)
Tekniske dokumenter (1)
Tilknyttede produkter
4 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse