Produktoplysninger
Produktoversigt
The REM-11115 is an analogue output module for remote I/O. Remote I/O systems are low-cost, modular systems for simple machine control and measurements. A remote I/O system consists of an EtherCAT bus coupler and individual modules mounted on a DIN rail. You control the REM-11115 from a real-time controller, such as a CompactRIO Controller or an Industrial Controller. You can use remote I/O hardware to add low-cost I/O for simple tasks while your controller handles advanced tasks such as image processing, motion control, and high-speed or specialty measurements. You can use the REM-11115 for voltage or current output, and it features a 2-wire spring terminal connection method. The REM-11115 has selectable output ranges and short-circuit-proof output channels.
Tekniske specifikationer
Analogue Output Module
16bit
4Channels
-
NI Remote I/O Systems
To Be Advised
-
-
-
-25°C to +60°C
REM-11115
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Germany
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse