Kontakt mig, når varen er på lager
Antal | |
---|---|
1+ | kr 69.397,000 |
Produktoplysninger
Produktoversigt
The PCIe-7857 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe-7857 features a dedicated analogue-to-digital converter per channel for independent timing and triggering. This device offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware.
Tekniske specifikationer
Multifunction Reconfigurable I/O Device
16bit
8Channels
± 1V to ± 10V
NI DAQ Devices
To Be Advised
1MSPS
8Channels
48I/O's
0°C to +55°C
PCIe-7857
Tekniske dokumenter (1)
Tilknyttede produkter
8 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Hungary
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse