Brug for flere?
Antal | |
---|---|
1+ | kr 10.387,000 |
Produktoplysninger
Produktoversigt
781045-01 is a PCIe‑6323 PCI Express, 32 AI (16-Bit, 250kS/s), 4 AO (900kS/s), 48 DIO multifunction I/O device. The PCIe‑6323 offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and re-triggerable measurement tasks. The PCIe‑6323 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Printed circuit board dimension is 3.9 × 6.6inch) (half-length)
- Operating temperature range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Noter
Exceeding the current limits may cause unpredictable behaviour by the device and/or PC.
Tekniske specifikationer
Multifunction I/O Device
16bit
4Channels
± 200mV to ± 10V
NI DAQ Devices
To Be Advised
250kSPS
32Channels
48I/O's
0°C to +50°C
PCIe-6323
Tekniske dokumenter (3)
Tilknyttede produkter
8 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Hungary
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse