2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Udskriv side

                      785639-01

                      Voltage Input Device, FD-11603, 102.4 kSPS, 24 bit, 8 Input, ± 10.5 V, FieldDAQ Device

                      NI / EMERSON 785639-01
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentNI / EMERSON
                      Producentens varenummer785639-01
                      Varenummer3622791
                      ProduktsortimentFD-11603
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentNI / EMERSON
                      Producentens varenummer785639-01
                      Varenummer3622791
                      ProduktsortimentFD-11603
                      Teknisk datablad

                      Data Sheet

                      Product TypeVoltage Input Device
                      Sampling Rate102.4kSPS
                      Resolution (Bits)24bit
                      No. of Input Channels8Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range± 10.5V
                      Operating Temperature Range-40°C to +85°C
                      For Use WithNI FieldDAQ Devices
                      Product RangeFD-11603
                      SVHCLead (14-Jun-2023)

                      Produktoversigt

                      The FD-11603 can measure up to eight channels with a voltage input range of ±10 V. It features 24-bit resolution with simultaneous sample rates up to 100 kS/s. The FD-11603 offers channel-to-channel isolation, which eliminates noise from ground loops and protects instrumentation circuitry from high-transient voltages. The FD-11603 has an ingress protection rating up to IP67 (dust- and water-resistant), can operate in -40 °C to 85 °C environments, and can sustain 100 g shock and 10 g vibration. The FD-11603 incorporates Time Sensitive Networking (TSN) and features an integrated network switch and built-in power circuitry for simple daisy chaining. You program the FD-11603 with NI-DAQmx, which automatically synchronizes multiple FieldDAQ™ devices. The FD-11603 is ideal for test cell and outdoor environments.

                      Tekniske specifikationer

                      Product Type

                      Voltage Input Device

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      ± 10.5V

                      For Use With

                      NI FieldDAQ Devices

                      SVHC

                      Lead (14-Jun-2023)

                      Sampling Rate

                      102.4kSPS

                      No. of Input Channels

                      8Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +85°C

                      Product Range

                      FD-11603

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      8 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Hungary
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Y-Ex

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):1.4