2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Actuators
                      Udskriv side

                      1SFA611524R1001

                      Switch Actuator, ABB CE Series Emergency Stop Pushbutton Switches, IP66, MPEP

                      ABB 1SFA611524R1001
                      ABB 1SFA611524R1001
                      ABB 1SFA611524R1001
                      ABB 1SFA611524R1001
                      ABB 1SFA611524R1001
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentABB
                      Producentens varenummer1SFA611524R1001
                      Varenummer2911849
                      ProduktsortimentMPEP
                      Også kendt somMPEP4-10R
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 200,480
                      5+kr 194,300
                      10+kr 188,340
                      20+kr 184,540
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 200,48 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentABB
                      Producentens varenummer1SFA611524R1001
                      Varenummer2911849
                      ProduktsortimentMPEP
                      Også kendt somMPEP4-10R
                      Teknisk datablad

                      Data Sheet

                      For Use WithABB CE Series Emergency Stop Pushbutton Switches
                      IP / NEMA RatingIP66
                      Product RangeMPEP
                      SVHCTo Be Advised

                      Produktoversigt

                      The MPEP4-10R Emergency stop is an accessory of ABB's Modular series with an extensive, flexible and durable range of pilot devices. By combining a few basic components, a large number of different devices can be acquired. The Emergency-stop buttons are easy to assemble which reduces installation time for OEMs and downtime or replacement costs for end-users. Emergency Stops are available in many shapes and sizes based on their functionality and application. Both IEC and NEMA standards dictate some of the requirements for Emergency Stops. In addition, many markets and industries have their own industry-accepted specifications, which may call for more specific requirements to be met. For example, the Semiconductor Manufacturing Industry requires that Emergency Stop buttons must be “mushroom” shaped.

                      • The MPEP4-10R Emergency stop from ABB's Modular series can be used in tough environments. With a mushroom-shaped design, it fits to many applications
                      • Unique to ABB is a simplistic base-mount contact block design. In each ABB enclosure is a moulded rail which snaps into place in the base of Modular enclosures
                      • ABB also offers the Modular range emergency stops as reassembled units. With just one part number you can select a combination to form a particular device
                      • ABB's new assembled pilot devices catalogue (LV088) simplifies selecting components, building part numbers, and calculating list prices into one easy process

                      Tekniske specifikationer

                      For Use With

                      ABB CE Series Emergency Stop Pushbutton Switches

                      Product Range

                      MPEP

                      IP / NEMA Rating

                      IP66

                      SVHC

                      To Be Advised

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Sweden
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85389099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.036