2. Switches & Relays
                                                                                                3. Switches
                                                                                                4. Joystick Switches
                                                                                                5. Potentiometer Joystick Switches
                                                                                                Udskriv side

                                                                                                JC100-002-5K

                                                                                                Joystick, Fingertip, 1, 5 kohm, 35 V, 2 mA

                                                                                                PENNY & GILES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                PENNY & GILES JC100-002-5K
                                                                                                ProducentPENNY & GILES
                                                                                                Producentens varenummerJC100-002-5K
                                                                                                Varenummer1191277
                                                                                                ProduktsortimentJC100 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                463 På Lager

                                                                                                675 Du kan reservere fra lager nu

                                                                                                .
                                                                                                .
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 568,810
                                                                                                5+kr 455,080
                                                                                                10+kr 445,990
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 568,81 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                PENNY & GILES
                                                                                                ProducentPENNY & GILES
                                                                                                Producentens varenummerJC100-002-5K
                                                                                                Varenummer1191277
                                                                                                ProduktsortimentJC100 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Axes1
                                                                                                Track Resistance5kohm
                                                                                                Supply Voltage Max35V
                                                                                                No. of Switch Positions-
                                                                                                Contact Current AC Max2mA
                                                                                                Contact Voltage AC Max-
                                                                                                Rotation Electrical Angle30°
                                                                                                Handle StyleLever
                                                                                                Product RangeJC100 Series
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Produktoversigt

                                                                                                JC100-002-5K is a single axis joystick. It is developed for applications where ergonomics and system integrity are paramount, the JC100 is a compact, low profile joystick that provides smooth, precise fingertip control in one axis. The JC100 is sealed to IP66 to enable it to operate in extreme environments. With all the components contained within the handle, and standing only 70mm high, it is ideal for mounting in low profile panels and arm rests. Installation time has been reduced through the use of a standard electronic connector, and the joystick has been designed for maintenance-free operation throughout its operating life of greater than five million operations. Typical applications include remote control chest packs and the control of construction, agricultural or material handling equipment.

                                                                                                • 2.3N breaking force, 3.4N full deflection operating force
                                                                                                • 50N full deflection maximum allowable force, self cantering lever action
                                                                                                • Virtually infinite resolution, 32VDC max supply voltage
                                                                                                • 0.25W (no load) power dissipation at 25°C, 150 ohm typical contact resistance
                                                                                                • 10-90% output voltage range, 5Kohm track resistance
                                                                                                • Operating temperature range from -25 to +70°C

                                                                                                Tekniske specifikationer

                                                                                                No. of Axes

                                                                                                1

                                                                                                Supply Voltage Max

                                                                                                35V

                                                                                                Contact Current AC Max

                                                                                                2mA

                                                                                                Rotation Electrical Angle

                                                                                                30°

                                                                                                Product Range

                                                                                                JC100 Series

                                                                                                Track Resistance

                                                                                                5kohm

                                                                                                No. of Switch Positions

                                                                                                -

                                                                                                Contact Voltage AC Max

                                                                                                -

                                                                                                Handle Style

                                                                                                Lever

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer til JC100-002-5K

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85365019
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (17-Jan-2022)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.08
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark